Renesas Electronics, 10V Output PWM
- RS Stock No.:
- 264-3648
- Mfr. Part No.:
- ISL97687IBZ
- Brand:
- Renesas Electronics
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 2 units)*
$13.44
(exc. GST)
$14.78
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Being discontinued
- Final 994 unit(s), ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 2 - 8 | $6.72 | $13.44 |
| 10 - 48 | $6.025 | $12.05 |
| 50 - 98 | $5.70 | $11.40 |
| 100 - 248 | $4.94 | $9.88 |
| 250 + | $4.695 | $9.39 |
*price indicative
- RS Stock No.:
- 264-3648
- Mfr. Part No.:
- ISL97687IBZ
- Brand:
- Renesas Electronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Product Type | LED Driver IC | |
| Output Voltage | 10V | |
| Input Voltage | 9V | |
| Mount Type | Surface | |
| Dimming Operation | PWM | |
| Standards/Approvals | RoHS | |
| Configuration | Open Frame | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Product Type LED Driver IC | ||
Output Voltage 10V | ||
Input Voltage 9V | ||
Mount Type Surface | ||
Dimming Operation PWM | ||
Standards/Approvals RoHS | ||
Configuration Open Frame | ||
- COO (Country of Origin):
- CN
The Renesas Electronics PWM controlled LED driver that supports four channels of LED current, for Monitor and TV LCD backlight applications. This adaptive scheme compensates for the non-uniformity of forward voltage variance in the LED strings.
Analog to PWM dimming with 8-bit resolution
PWM dimming with adjustable output frequency
