MEAN WELL LED Driver, 49V, 100 W Resistance, 3 in 1, 10V PWM
- RS Stock No.:
- 611-333
- Mfr. Part No.:
- HBG-100P-48A
- Brand:
- MEAN WELL
Subtotal (1 unit)*
$74.01
(exc. GST)
$81.41
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 25 May 2027
Units | Per unit |
|---|---|
| 1 + | $74.01 |
*price indicative
- RS Stock No.:
- 611-333
- Mfr. Part No.:
- HBG-100P-48A
- Brand:
- MEAN WELL
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Output Voltage | 49V | |
| Product Type | LED Driver | |
| Maximum Output Power | 100W | |
| Input Voltage | 127V ac/dc, 305V ac/dc, 431V ac/dc, 90V ac/dc | |
| Dimming Operation | Resistance, 3 in 1, 10V PWM | |
| Input Voltage Type | AC/DC | |
| LED Voltage | 49V | |
| Operating Modes | Constant Current | |
| Standards/Approvals | 102, EN62384, EN61547, GB19510.1, EN61000-4-11, UL8750, CSA C22.2 No.250.13-12, GB17743, 207, EAC TP TC 020, EN61000-3-2 Class C, DALI:IEC62386-101, EN55015, EN61000-4-3, EN61000-4-8, GB17625.1, EN61000-3-3, GB19510.14, EN61000-4-4, EN61000-4-5, EN61000-4-6, EN61347-2-13, EAC TP TC 004, EN61000-4-2, ENEC EN61347-1 | |
| Series | HBG-100P | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Output Voltage 49V | ||
Product Type LED Driver | ||
Maximum Output Power 100W | ||
Input Voltage 127V ac/dc, 305V ac/dc, 431V ac/dc, 90V ac/dc | ||
Dimming Operation Resistance, 3 in 1, 10V PWM | ||
Input Voltage Type AC/DC | ||
LED Voltage 49V | ||
Operating Modes Constant Current | ||
Standards/Approvals 102, EN62384, EN61547, GB19510.1, EN61000-4-11, UL8750, CSA C22.2 No.250.13-12, GB17743, 207, EAC TP TC 020, EN61000-3-2 Class C, DALI:IEC62386-101, EN55015, EN61000-4-3, EN61000-4-8, GB17625.1, EN61000-3-3, GB19510.14, EN61000-4-4, EN61000-4-5, EN61000-4-6, EN61347-2-13, EAC TP TC 004, EN61000-4-2, ENEC EN61347-1 | ||
Series HBG-100P | ||
- COO (Country of Origin):
- CN
Related links
- MEAN WELL 100 W Output 10V PWM Resistance
- MEAN WELL 100 W Output 3 in 1 10V PWM
- MEAN WELL 100 W Output 3 in 1 Resistance
- MEAN WELL 100 W Output Resistance 10V PWM
- MEAN WELL 100 W Output Resistance 10V PWM
- MEAN WELL 100 W Output Resistance 10V PWM, 0 to 10 V dc
- MEAN WELL 100 W Output 4.8 A Resistance 10V PWM
- MEAN WELL 200 W Output 10V PWM Resistance
