Renesas Electronics LED Driver, 26V PWM

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
264-0678
Mfr. Part No.:
ISL97634IRT26Z-TK
Brand:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Product Type

LED Driver

Output Voltage

26V

Input Voltage

2.4V

Dimming Operation

PWM

Standards/Approvals

No

Configuration

Open Frame

COO (Country of Origin):
MY
The Renesas Electronics LED drivers represents an efficient and highly integrated PWM boost LED driver that is suitable for LED backlighting in small size LCD panels. With integrated Schottky diode, OVP, and wide range of PWM dimming capability.

Output disconnect switch

Integrated schottky diode

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy