MEAN WELL LED Driver, 350 W PWM
- RS Stock No.:
- 611-394
- Mfr. Part No.:
- LDD-350LS
- Brand:
- MEAN WELL
Subtotal (1 unit)*
$8.88
(exc. GST)
$9.77
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 27 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $8.88 |
*price indicative
- RS Stock No.:
- 611-394
- Mfr. Part No.:
- LDD-350LS
- Brand:
- MEAN WELL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Product Type | LED Driver | |
| Maximum Output Power | 350W | |
| Dimming Operation | PWM | |
| Input Voltage Type | DC | |
| LED Voltage | 32V | |
| Operating Modes | Constant Current | |
| Series | LDD-L | |
| Standards/Approvals | BS EN/EN61000-4-2, FCC Part 15 Class B, MIL-HDBK-217F (25°C), EAC TP TC 020/2011, BS EN/EN55015, EAC TP TC 020 | |
| Primary Type | Constant Current LED driver | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Product Type LED Driver | ||
Maximum Output Power 350W | ||
Dimming Operation PWM | ||
Input Voltage Type DC | ||
LED Voltage 32V | ||
Operating Modes Constant Current | ||
Series LDD-L | ||
Standards/Approvals BS EN/EN61000-4-2, FCC Part 15 Class B, MIL-HDBK-217F (25°C), EAC TP TC 020/2011, BS EN/EN55015, EAC TP TC 020 | ||
Primary Type Constant Current LED driver | ||
- COO (Country of Origin):
- TW
The MEANWELL DC-DC constant current step-down LED driver is a high-efficiency DC to DC step-down converter with a constant current output range of 300 mA to 700 mA. It supports a wide input voltage range from 9 to 36 VDC and an output LED string voltage range of 2 to 32 VDC, delivering efficiency up to 95%. The driver includes a built-in EMI filter that complies with BS EN/EN55015 and FCC Part 15 standards without the need for additional input filters or capacitors. It also features built-in PWM dimming, remote ON/OFF control, and protections against short circuit and over temperature.
Cooling by free air convection
Fully encapsulated with IP67 level for pin and wire style
Compact size
Low cost, high reliability
Suitable for driving illumination LED
3 years warranty
