Osram IP20 LED Driver, 10V, 54 V, 27 W, 180mA, 700 mA 1 to 100% Dimmable
- RS Stock No.:
- 256-5107
- Distrelec Article No.:
- 303-72-938
- Mfr. Part No.:
- OT-WI-25/220-240/700-NFC-CA-LPI
- Brand:
- Osram
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$173.65
(exc. GST)
$191.02
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $173.65 |
| 5 - 9 | $164.96 |
| 10 - 24 | $156.71 |
| 25 - 49 | $148.87 |
| 50 + | $141.44 |
*price indicative
- RS Stock No.:
- 256-5107
- Distrelec Article No.:
- 303-72-938
- Mfr. Part No.:
- OT-WI-25/220-240/700-NFC-CA-LPI
- Brand:
- Osram
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Osram | |
| Output Voltage | 10V, 54V | |
| Product Type | LED Driver | |
| Maximum Output Power | 27W | |
| Input Voltage | 220V, 240V | |
| Sub Type | Dimmable | |
| Dimming Operation | 1 to 100% | |
| Terminal Type | Push | |
| Input Voltage Type | AC/DC | |
| IP Rating | IP20 | |
| LED Voltage | 10V, 54V | |
| Driver Current | 180mA, 700mA | |
| Operating Modes | Constant Current | |
| Series | OPTOTRONIC Wireless Intelligent - Casambi NFC LP I | |
| Standards/Approvals | UKCA, EAC, CE, EL | |
| Power Dissipation | 0.15W | |
| Primary Type | Constant Current LED driver | |
| Select all | ||
|---|---|---|
Brand Osram | ||
Output Voltage 10V, 54V | ||
Product Type LED Driver | ||
Maximum Output Power 27W | ||
Input Voltage 220V, 240V | ||
Sub Type Dimmable | ||
Dimming Operation 1 to 100% | ||
Terminal Type Push | ||
Input Voltage Type AC/DC | ||
IP Rating IP20 | ||
LED Voltage 10V, 54V | ||
Driver Current 180mA, 700mA | ||
Operating Modes Constant Current | ||
Series OPTOTRONIC Wireless Intelligent - Casambi NFC LP I | ||
Standards/Approvals UKCA, EAC, CE, EL | ||
Power Dissipation 0.15W | ||
Primary Type Constant Current LED driver | ||
- COO (Country of Origin):
- BG
The Osram compact constant current LED driver with output current 180 to 700 mA and maximum output power 27 W. It has high quality dimming of 1 to 100 % by amplitude dimming. Suitable for use in luminaires with flexible current setting.
Very high efficiency
Small housing for flexible luminaire designs
Versatile CASAMBI window driver due to flexible output characteristic
Easy and fast output current setting via NFC
Suitable for downlights, spotlights and LED panels
Related links
- Osram Dimmable 54 V Output 180mA, 700 mA 1 to 100%
- Osram LED Driver 54 V Output 180mA, 700 mA 1 to 100%
- Osram LED Driver 54 V Output 180mA, 700 mA Amplitude Modulation
- Osram 54 V Output 180mA, 700 mA Amplitude Modulation
- Osram 54 V Output 180mA, 700 mA Amplitude Modulation
- Osram LED Driver 54 V Output 1050mA Dimmable
- Osram LED Driver 54 V Output 1050mA, 150 mA Dimmable 1 to 100%
- Osram Dimmable 54 V Output 1050mA Dimmable 1 to 100%
