Osram IP20 2 Output LED Driver, 12V, 54 V, 27 W, 180mA, 700 mA Amplitude Modulation
- RS Stock No.:
- 256-5097
- Mfr. Part No.:
- OTi-DALI-25/220-240/700-NFC-TW-I
- Brand:
- Osram
Get a bulk buy discount
Add 5 more to save $26.45
View bulk pricing optionsSubtotal (1 unit)*
$105.66
(exc. GST)
$116.23
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $105.66 | - |
| 5 - 9 | $100.37 | $26.45 |
| 10 - 24 | $95.35 | $103.10 |
| 25 - 49 | $90.59 | $376.75 |
| 50 + | $86.07 | $979.50 |
*price indicative
- RS Stock No.:
- 256-5097
- Mfr. Part No.:
- OTi-DALI-25/220-240/700-NFC-TW-I
- Brand:
- Osram
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Osram | |
| Product Type | LED Driver | |
| Output Voltage | 12V, 54V | |
| Maximum Output Power | 27W | |
| Input Voltage | 220V, 240V | |
| Dimming Operation | Amplitude Modulation | |
| Terminal Type | Push | |
| Input Voltage Type | AC, DC | |
| IP Rating | IP20 | |
| Driver Current | 180mA, 700mA | |
| Operating Modes | Constant Current | |
| LED Voltage | 12V, 54V | |
| Number of Outputs | 2 | |
| Series | OTI DALI | |
| Standards/Approvals | UKCA, EL, DALI-2, EAC, CE | |
| Power Dissipation | 0.2W | |
| Select all | ||
|---|---|---|
Brand Osram | ||
Product Type LED Driver | ||
Output Voltage 12V, 54V | ||
Maximum Output Power 27W | ||
Input Voltage 220V, 240V | ||
Dimming Operation Amplitude Modulation | ||
Terminal Type Push | ||
Input Voltage Type AC, DC | ||
IP Rating IP20 | ||
Driver Current 180mA, 700mA | ||
Operating Modes Constant Current | ||
LED Voltage 12V, 54V | ||
Number of Outputs 2 | ||
Series OTI DALI | ||
Standards/Approvals UKCA, EL, DALI-2, EAC, CE | ||
Power Dissipation 0.2W | ||
The Osram compact constant current LED driver with output current 180 to 700 mA and maximum output power 27 W. It has high quality dimming of 1 to 100 % by amplitude dimming. It fulfil safety requirement due to overload, over temperature, Hot Plug protect
Control of standard white or Tuneable White light acc. DALI device type 8 (DT8)
Touch DIM Tuneable White integrated for use without additional LMS
Fully programmable via T4T software (NFC, DALI Interface)
Lifetime up to 100000 h
Related links
- Osram LED Driver 54 V Output 180mA, 700 mA Amplitude Modulation
- Osram 54 V Output 180mA, 700 mA Amplitude Modulation
- Osram LED Driver 50 V Output 500mA Amplitude Modulation
- Osram DALI NFC I 54 V Output 1400mA, 600 mA Amplitude Modulation
- Osram DALI NFC I (SQ) 54 V Output 1050mA, 350 mA Amplitude Modulation
- Osram 54 V Output 1050mA, 350 mA Amplitude Modulation
- Osram 54 V Output 1400mA, 600 mA Amplitude Modulation
- Osram Dimmable 54 V Output 180mA, 700 mA 1 to 100%
