Osram IP20 1 Output LED Driver, 10V, 54 V, 27 W, 180mA, 700 mA 1 to 100% LED Driver

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$170.04

(exc. GST)

$187.04

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 15 unit(s), ready to ship from another location

Units
Per unit
1 - 4$170.04
5 - 9$161.54
10 - 24$153.47
25 - 49$145.81
50 +$138.53

*price indicative

RS Stock No.:
256-5106
Distrelec Article No.:
303-72-937
Mfr. Part No.:
OT-WI-25/220-240/700-NFC-CA-LP
Brand:
Osram
Find similar products by selecting one or more attributes.
Select all

Brand

Osram

Output Voltage

10V, 54V

Product Type

LED Driver

Maximum Output Power

27W

Input Voltage

220V, 240V

Sub Type

LED Driver

Dimming Operation

1 to 100%

Input Voltage Type

AC/DC

Terminal Type

Push

IP Rating

IP20

Driver Current

180mA, 700mA

LED Voltage

220V, 240V

Operating Modes

Constant Current

Number of Outputs

1

Series

OT-WI-25/220-240/700-NFC-CA-LP

Standards/Approvals

No

Primary Type

LED Driver

COO (Country of Origin):
BG
The Osram compact constant current LED driver with output current 180 to 700 mA and maximum output power 27 W. It has high quality dimming of 1 to 100 % by amplitude dimming. Suitable for use in luminaires with flexible current setting.

Very high efficiency

Small housing for flexible luminaire designs

Versatile CASAMBI window driver due to flexible output characteristic

Easy and fast output current setting via NFC

Suitable for downlights, spotlights and LED panels


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy