Osram IP20 1 Output LED Driver, 10V, 54 V, 38 W, 1.05 A, 350mA Dimmable 1 to 100%, Dimmable LED Driver
- RS Stock No.:
- 256-5112
- Distrelec Article No.:
- 303-72-942
- Mfr. Part No.:
- OT-WI-40/220-240/1A0-NFC-CA-LPI
- Brand:
- Osram
Subtotal (1 unit)*
$202.72
(exc. GST)
$222.99
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 7 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 - 4 | $202.72 |
| 5 - 9 | $192.57 |
| 10 - 24 | $182.94 |
| 25 - 49 | $173.80 |
| 50 + | $165.11 |
*price indicative
- RS Stock No.:
- 256-5112
- Distrelec Article No.:
- 303-72-942
- Mfr. Part No.:
- OT-WI-40/220-240/1A0-NFC-CA-LPI
- Brand:
- Osram
Select all | Attribute | Value |
|---|---|---|
| Brand | Osram | |
| Product Type | LED Driver | |
| Output Voltage | 10V, 54V | |
| Maximum Output Power | 38W | |
| Input Voltage | 220V, 240V | |
| Sub Type | LED Driver | |
| Dimming Operation | Dimmable 1 to 100%, Dimmable | |
| Input Voltage Type | AC/DC | |
| IP Rating | IP20 | |
| Driver Current | 1.05A, 350A | |
| LED Voltage | 10V, 54V | |
| Operating Modes | Constant Current | |
| Standards/Approvals | Standards Acc. to EN 61347-1/Acc. to EN 61347-2-13/Acc. to EN 55015/Acc. to EN 61547/Acc. to EN 61000-3-2/Acc. to EN 62384/Acc. to EN 62479/Acc. to ETSI EN 300 328/Acc. to ETSI EN 301 489-17/Acc. to ETSI EN 301 489 - 1, CE / UKCA / EL / EAC | |
| Number of Outputs | 1 | |
| Series | OT WI 40/220...240/1A0 NFC CA LPI OPTOTRONIC Wireless Intelligent - Casambi NFC LP I | |
| Power Dissipation | 0.15W | |
| Select all | ||
|---|---|---|
Brand Osram | ||
Product Type LED Driver | ||
Output Voltage 10V, 54V | ||
Maximum Output Power 38W | ||
Input Voltage 220V, 240V | ||
Sub Type LED Driver | ||
Dimming Operation Dimmable 1 to 100%, Dimmable | ||
Input Voltage Type AC/DC | ||
IP Rating IP20 | ||
Driver Current 1.05A, 350A | ||
LED Voltage 10V, 54V | ||
Operating Modes Constant Current | ||
Standards/Approvals Standards Acc. to EN 61347-1/Acc. to EN 61347-2-13/Acc. to EN 55015/Acc. to EN 61547/Acc. to EN 61000-3-2/Acc. to EN 62384/Acc. to EN 62479/Acc. to ETSI EN 300 328/Acc. to ETSI EN 301 489-17/Acc. to ETSI EN 301 489 - 1, CE / UKCA / EL / EAC | ||
Number of Outputs 1 | ||
Series OT WI 40/220...240/1A0 NFC CA LPI OPTOTRONIC Wireless Intelligent - Casambi NFC LP I | ||
Power Dissipation 0.15W | ||
Related links
- Osram LED Driver 54 V Output 1050mA Dimmable
- Osram LED Driver 54 V Output 1050mA, 150 mA Dimmable 1 to 100%
- Osram LED Driver 54 V Output 1050mA, 350 mA Amplitude Modulation
- Osram Dimmable 54 V Output 1050mA Dimmable 1 to 100%
- Osram LED Driver 54 V Output 1050mA Dimmable 1 to 100%
- Osram LED Driver 54 V Output 1050mA, 150 mA 1 to 100%
- Osram LED Driver 54 V Output 1050mA Dimmable
- Osram Dimmable 54 V Output 180mA, 700 mA 1 to 100%
