Osram IP20 5 Output LED Driver, 20V, 50 V, 30 W, 500mA Amplitude Modulation LED Driver
- RS Stock No.:
- 211-1446
- Mfr. Part No.:
- OTI-QBM-30/220-240/700-NFC-I
- Brand:
- Osram
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 211-1446
- Mfr. Part No.:
- OTI-QBM-30/220-240/700-NFC-I
- Brand:
- Osram
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Osram | |
| Product Type | LED Driver | |
| Output Voltage | 20V, 50V | |
| Maximum Output Power | 30W | |
| Input Voltage | 220V, 240V | |
| Mount Type | Screw | |
| Sub Type | LED Driver | |
| Dimming Operation | Amplitude Modulation | |
| Input Voltage Type | AC | |
| Terminal Type | Push-in | |
| IP Rating | IP20 | |
| Operating Modes | Constant Current | |
| Driver Current | 500mA | |
| LED Voltage | 192V ac, 264V ac | |
| Standards/Approvals | EN, ETSI, EAC, EL, CE | |
| Number of Outputs | 5 | |
| Series | OTi | |
| Configuration | Enclosed | |
| Primary Type | AC-DC | |
| Power Dissipation | 0.15W | |
| Select all | ||
|---|---|---|
Brand Osram | ||
Product Type LED Driver | ||
Output Voltage 20V, 50V | ||
Maximum Output Power 30W | ||
Input Voltage 220V, 240V | ||
Mount Type Screw | ||
Sub Type LED Driver | ||
Dimming Operation Amplitude Modulation | ||
Input Voltage Type AC | ||
Terminal Type Push-in | ||
IP Rating IP20 | ||
Operating Modes Constant Current | ||
Driver Current 500mA | ||
LED Voltage 192V ac, 264V ac | ||
Standards/Approvals EN, ETSI, EAC, EL, CE | ||
Number of Outputs 5 | ||
Series OTi | ||
Configuration Enclosed | ||
Primary Type AC-DC | ||
Power Dissipation 0.15W | ||
- COO (Country of Origin):
- BG
The Osram OTi QBM 30W Com 200-500mA NFC Bluetooth. The main benefit of this driver is the qualified Bluetooth mesh that was enabled by Silvair and works with OSRAM HubSense. Further highlights include 1…100% dimming and a wide operating window. An independent version with cable clamps, screw terminals on the primary side and through-looping is also available.
Qualified Bluetooth mesh enabled by Silvair
Works with OSRAM Hubsense
Cable clamp housing for independent mounting
Through-looping
Related links
- Osram LED Driver 50 V Output 500mA Amplitude Modulation
- Osram LED Driver 54 V Output 180mA, 700 mA Amplitude Modulation
- Osram LED Driver 50 V Output 700mA DALI
- Osram LED Driver 50 V Output 1050mA, 500 mA Amplitude Modulation
- Osram LED Driver 50 V Output 500mA DALI
- Osram 54 V Output 180mA, 700 mA Amplitude Modulation
- Osram Dimmable 30 W Output, 700mA 1 to 100%
- Osram DALI NFC I 54 V Output 1400mA, 600 mA Amplitude Modulation
