Osram IP20 1 Output LED Driver, 15V, 54 V, 35 W, 1.05 A, 350mA Amplitude Modulation DALI NFC I (SQ)

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
241-2368
Distrelec Article No.:
303-72-951
Mfr. Part No.:
OTI-DALI-35/220-240/1A0-NFC-I
Brand:
Osram
Find similar products by selecting one or more attributes.
Select all

Brand

Osram

Product Type

LED Driver

Output Voltage

15V, 54V

Maximum Output Power

35W

Input Voltage

220V, 240V

Sub Type

DALI NFC I (SQ)

Dimming Operation

Amplitude Modulation

Input Voltage Type

AC

Terminal Type

Push

IP Rating

IP20

LED Voltage

15V, 54V

Driver Current

1.05A, 350A

Operating Modes

Constant Current

Standards/Approvals

CE / UKCA / EL / DALI-2 / EAC

Series

OTI DALI

Number of Outputs

1

The Osram OTI-DALI-35/220-240/1A0-NFC-I provides versatile DALI window driver due to flexible output characteristic, easy and fast output current setting via NFC, very high efficiency and high-quality dimming of 1-100 percent by amplitude dimming it is suitable for downlights, spotlights and LED panels, use in luminaires with flexible current setting, indoor SELV installations luminaires of protection classes I and II.

Supply voltage: 220-240 V

Line frequency: 0 Hz | 50 Hz | 60 Hz

Lifetime: up to 100,000 h

Type of protection: IP20

Integrated cable clamp for luminaire and independent

Installation

Through-looping

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy