Osram IP20 1 Output Constant Voltage LED Driver, 15V, 54 V, 27 W, 180mA, 700 mA Amplitude Modulation LED Driver
- RS Stock No.:
- 251-5269
- Distrelec Article No.:
- 303-72-949
- Mfr. Part No.:
- OTI-DALI-25/220-240/700-NFC-LP
- Brand:
- Osram
Add 5 more to save $22.05
View bulk pricing optionsSubtotal (1 unit)*
$88.41
(exc. GST)
$97.25
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 18 unit(s) ready to ship from another location
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $88.41 | - |
| 5 - 9 | $84.00 | $22.05 |
| 10 - 24 | $79.79 | $86.20 |
| 25 - 49 | $75.79 | $315.50 |
| 50 + | $72.01 | $820.00 |
*price indicative
- RS Stock No.:
- 251-5269
- Distrelec Article No.:
- 303-72-949
- Mfr. Part No.:
- OTI-DALI-25/220-240/700-NFC-LP
- Brand:
- Osram
Select all | Attribute | Value |
|---|---|---|
| Brand | Osram | |
| Output Voltage | 15V, 54V | |
| Product Type | Constant Voltage LED Driver | |
| Maximum Output Power | 27W | |
| Input Voltage | 220V, 240V | |
| Sub Type | LED Driver | |
| Dimming Operation | Amplitude Modulation | |
| Input Voltage Type | AC/DC | |
| Terminal Type | Push | |
| IP Rating | IP20 | |
| Driver Current | 180mA, 700mA | |
| LED Voltage | 10V, 54V | |
| Operating Modes | Constant Current | |
| Number of Outputs | 1 | |
| Standards/Approvals | Acc. to EN 55015, Acc. to EN 61000-3-2, Acc. to EN 61347-1, Acc. to EN 61347-2-13, Acc. to EN 61547, Acc. to EN 62384, Acc. to EN 62386, Acc. to IEC 62386-101:Ed2, Acc. to IEC 62386-102:Ed2, Acc. to IEC 62386-207:Ed1, CE, DALI-2, EAC, EL, UKCA | |
| Series | OTi DALI 25/220...240/700 NFC LP | |
| Select all | ||
|---|---|---|
Brand Osram | ||
Output Voltage 15V, 54V | ||
Product Type Constant Voltage LED Driver | ||
Maximum Output Power 27W | ||
Input Voltage 220V, 240V | ||
Sub Type LED Driver | ||
Dimming Operation Amplitude Modulation | ||
Input Voltage Type AC/DC | ||
Terminal Type Push | ||
IP Rating IP20 | ||
Driver Current 180mA, 700mA | ||
LED Voltage 10V, 54V | ||
Operating Modes Constant Current | ||
Number of Outputs 1 | ||
Standards/Approvals Acc. to EN 55015, Acc. to EN 61000-3-2, Acc. to EN 61347-1, Acc. to EN 61347-2-13, Acc. to EN 61547, Acc. to EN 62384, Acc. to EN 62386, Acc. to IEC 62386-101:Ed2, Acc. to IEC 62386-102:Ed2, Acc. to IEC 62386-207:Ed1, CE, DALI-2, EAC, EL, UKCA | ||
Series OTi DALI 25/220...240/700 NFC LP | ||
Related links
- Osram LED Driver 54 V Output 180mA, 700 mA Amplitude Modulation
- Osram 54 V Output 180mA, 700 mA Amplitude Modulation
- Osram 54 V Output 180mA, 700 mA Amplitude Modulation
- Osram 54 V Output 1400mA, 600 mA Amplitude Modulation
- Osram LED Driver 50 V Output 1050mA, 500 mA Amplitude Modulation
- Osram LED Driver 7.5 V Output 1050mA, 150 mA Amplitude Modulation
- Osram LED Driver 54 V Output 180mA, 700 mA 1 to 100%
- Osram 54 V Output 1050mA, 350 mA Amplitude Modulation
