Osram IP20 Constant Voltage LED Driver, 20V, 50 V, 40 W, 1.05 A, 500mA Amplitude Modulation LED Driver
- RS Stock No.:
- 251-5271
- Distrelec Article No.:
- 303-72-954
- Mfr. Part No.:
- OTI-DALI-40/220-240/1A0-NFC-LP
- Brand:
- Osram
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$91.01
(exc. GST)
$100.11
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 17 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $91.01 |
| 5 - 9 | $86.45 |
| 10 - 24 | $82.13 |
| 25 - 49 | $78.01 |
| 50 + | $74.12 |
*price indicative
- RS Stock No.:
- 251-5271
- Distrelec Article No.:
- 303-72-954
- Mfr. Part No.:
- OTI-DALI-40/220-240/1A0-NFC-LP
- Brand:
- Osram
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Osram | |
| Output Voltage | 20V, 50V | |
| Product Type | Constant Voltage LED Driver | |
| Maximum Output Power | 40W | |
| Input Voltage | 220V, 240V | |
| Sub Type | LED Driver | |
| Dimming Operation | Amplitude Modulation | |
| Terminal Type | Push | |
| Input Voltage Type | AC | |
| IP Rating | IP20 | |
| Operating Modes | Constant Current | |
| LED Voltage | 60V | |
| Driver Current | 1.05A, 500A | |
| Series | OTI DALI | |
| Standards/Approvals | EAC, DALI-2, EL, CE, UKCA | |
| Select all | ||
|---|---|---|
Brand Osram | ||
Output Voltage 20V, 50V | ||
Product Type Constant Voltage LED Driver | ||
Maximum Output Power 40W | ||
Input Voltage 220V, 240V | ||
Sub Type LED Driver | ||
Dimming Operation Amplitude Modulation | ||
Terminal Type Push | ||
Input Voltage Type AC | ||
IP Rating IP20 | ||
Operating Modes Constant Current | ||
LED Voltage 60V | ||
Driver Current 1.05A, 500A | ||
Series OTI DALI | ||
Standards/Approvals EAC, DALI-2, EL, CE, UKCA | ||
The Osram Optotronic intelligent DALI LED driver has versatile DALI window driver due to flexible output characteristic. It has easy and fast output current setting via NFC
and very high efficiency.
Supply voltage - 220 to 240 V
Line voltage from 198 to 264 V
Lifetime up to 100,000 h
Type of protection IP20
Related links
- Osram LED Driver 7.5 V Output 1050mA, 150 mA Amplitude Modulation
- Osram Compact Constant Current LED Driver 38 W Output 350 mA Amplitude Modulation
- Osram LED Driver 50 V Output 1050mA DALI
- Osram 50 V Output 1050mA, 500 mA 1 to 100%
- Osram LED Driver 54 V Output 1050mA, 350 mA Amplitude Modulation
- Osram LED Driver 54 V Output 180mA, 700 mA Amplitude Modulation
- Osram 54 V Output 1050mA, 350 mA Amplitude Modulation
- Osram 54 V Output 1400mA, 600 mA Amplitude Modulation
