Osram IP20 1 Output Constant Voltage LED Driver, 54V, 7.5 V, 18 W, 1.05 A, 150mA Amplitude Modulation LED Driver
- RS Stock No.:
- 251-5264
- Distrelec Article No.:
- 303-72-944
- Mfr. Part No.:
- OTI-DALI-15/220-240/1A0-NFC-LP
- Brand:
- Osram
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 251-5264
- Distrelec Article No.:
- 303-72-944
- Mfr. Part No.:
- OTI-DALI-15/220-240/1A0-NFC-LP
- Brand:
- Osram
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Osram | |
| Output Voltage | 54V, 7.5V | |
| Product Type | Constant Voltage LED Driver | |
| Maximum Output Power | 18W | |
| Input Voltage | 220V, 240V | |
| Sub Type | LED Driver | |
| Dimming Operation | Amplitude Modulation | |
| Input Voltage Type | AC/DC | |
| Terminal Type | Push | |
| IP Rating | IP20 | |
| Driver Current | 1.05A, 150A | |
| LED Voltage | 220V, 240V | |
| Operating Modes | Constant Current | |
| Standards/Approvals | No | |
| Series | OTI-DALI-15/220-240/1A0-NFC-LP | |
| Number of Outputs | 1 | |
| Primary Type | LED Driver | |
| Select all | ||
|---|---|---|
Brand Osram | ||
Output Voltage 54V, 7.5V | ||
Product Type Constant Voltage LED Driver | ||
Maximum Output Power 18W | ||
Input Voltage 220V, 240V | ||
Sub Type LED Driver | ||
Dimming Operation Amplitude Modulation | ||
Input Voltage Type AC/DC | ||
Terminal Type Push | ||
IP Rating IP20 | ||
Driver Current 1.05A, 150A | ||
LED Voltage 220V, 240V | ||
Operating Modes Constant Current | ||
Standards/Approvals No | ||
Series OTI-DALI-15/220-240/1A0-NFC-LP | ||
Number of Outputs 1 | ||
Primary Type LED Driver | ||
- COO (Country of Origin):
- BG
The Osram Optotronic intelligent DALI LED driver has versatile DALI window driver due to flexible output characteristic. It has easy and fast output current setting via NFC
and very high efficiency.
Supply voltage - 220 to 240 V
Line voltage from 198 to 264 V
Lifetime up to 100,000 h
Type of protection IP20
Related links
- Osram LED Driver 50 V Output 1050mA, 500 mA Amplitude Modulation
- Inventronics LED Driver 54 V Output 1050mA, 150 mA Amplitude Modulation
- Osram LED Driver 7.5 V Output 1050mA, 150 mA 1 to 100%
- Osram LED Driver 54 V Output 180mA, 700 mA Amplitude Modulation
- Osram 54 V Output 1050mA, 350 mA Amplitude Modulation
- Osram Compact Constant Current LED Driver 38 W Output 350 mA Amplitude Modulation
- Osram 54 V Output 1400mA, 600 mA Amplitude Modulation
- Osram DALI NFC I (SQ) 54 V Output 1050mA, 350 mA Amplitude Modulation
