Osram IP20 1 Output LED Driver, 216V, 40 V, 25 W, 300mA, 35 mA
- RS Stock No.:
- 327-726
- Mfr. Part No.:
- OT-FIT-25/220-240/300-D-LT2-L
- Brand:
- Osram
Get a bulk buy discount
Add 10 more to save $55.90
View bulk pricing optionsSubtotal (1 unit)*
$55.79
(exc. GST)
$61.37
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 39 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $55.79 | - |
| 10 - 99 | $50.20 | $55.90 |
| 100 + | $46.30 | $949.00 |
*price indicative
- RS Stock No.:
- 327-726
- Mfr. Part No.:
- OT-FIT-25/220-240/300-D-LT2-L
- Brand:
- Osram
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Osram | |
| Product Type | LED Driver | |
| Output Voltage | 216V, 40V | |
| Maximum Output Power | 25W | |
| Input Voltage | 198V, 264V | |
| Dimming Operation | No | |
| Input Voltage Type | AC | |
| Terminal Type | Push | |
| IP Rating | IP20 | |
| Operating Modes | Constant Current | |
| Driver Current | 300mA, 35mA | |
| LED Voltage | 216V, 40V | |
| Standards/Approvals | VDE-EMC, EL, EAC, CE, CCC, VDE-ENEC | |
| Number of Outputs | 1 | |
| Power Dissipation | 3W | |
| Select all | ||
|---|---|---|
Brand Osram | ||
Product Type LED Driver | ||
Output Voltage 216V, 40V | ||
Maximum Output Power 25W | ||
Input Voltage 198V, 264V | ||
Dimming Operation No | ||
Input Voltage Type AC | ||
Terminal Type Push | ||
IP Rating IP20 | ||
Operating Modes Constant Current | ||
Driver Current 300mA, 35mA | ||
LED Voltage 216V, 40V | ||
Standards/Approvals VDE-EMC, EL, EAC, CE, CCC, VDE-ENEC | ||
Number of Outputs 1 | ||
Power Dissipation 3W | ||
The Osram is an advanced linear constant current driver, designed specifically for energy-efficient lighting applications. Designed for flexibility, it caters to various environments, including offices, educational institutions, and retail spaces, enabling seamless integration into emergency lighting systems. This robust driver guarantees reliability with a lifetime of up to 100,000 hours, even at high temperatures, while ensuring high-quality illumination with minimal output ripple. Built with innovative safety features, it meets stringent regulations and provides protection against overloads and over temperature, making it a trustworthy choice for modern lighting solutions.
Versatile application across multiple sectors
Designed to operate at a wide range of input voltages
Low total harmonic distortion enhances energy efficiency
Automated protective measures ensure user safety
Push terminal connections streamline installation
Compact dimensions facilitate effortless mounting
High efficiency optimizes energy consumption
Supports a flexible current setting for tailored output management
