STMicroelectronics 8 Output Display Driver, 20V, 100mA, 5 mA 0 to 100% Low Voltage 8-bit Constant Current LED Sink with
- RS Stock No.:
- 188-9225
- Mfr. Part No.:
- STP08DP05XTTR
- Brand:
- STMicroelectronics
This image is representative of the product range
Get a bulk buy discount
Add 12500 more to save $475.00
View bulk pricing optionsSubtotal (1 reel of 2500 units)*
$2,887.50
(exc. GST)
$3,175.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 17 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 2500 - 10000 | $1.155 | $2,887.50 | - |
| 12500 + | $1.117 | $2,792.50 | $475.00 |
*price indicative
- RS Stock No.:
- 188-9225
- Mfr. Part No.:
- STP08DP05XTTR
- Brand:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Display Driver | |
| Output Voltage | 20V | |
| Input Voltage | 3V, 5.5V | |
| Mount Type | Surface Mount | |
| Sub Type | Low Voltage 8-bit Constant Current LED Sink with Full Outputs Error Detection | |
| Dimming Operation | 0 to 100% | |
| Terminal Type | Surface Mount | |
| LED Voltage | 20V | |
| Operating Modes | Detection mode | |
| Driver Current | 100mA, 5mA | |
| Series | STP08DP05 | |
| Number of Outputs | 8 | |
| Standards/Approvals | ECOPACK | |
| Primary Type | 8 Bit Constant current LED sink | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Display Driver | ||
Output Voltage 20V | ||
Input Voltage 3V, 5.5V | ||
Mount Type Surface Mount | ||
Sub Type Low Voltage 8-bit Constant Current LED Sink with Full Outputs Error Detection | ||
Dimming Operation 0 to 100% | ||
Terminal Type Surface Mount | ||
LED Voltage 20V | ||
Operating Modes Detection mode | ||
Driver Current 100mA, 5mA | ||
Series STP08DP05 | ||
Number of Outputs 8 | ||
Standards/Approvals ECOPACK | ||
Primary Type 8 Bit Constant current LED sink | ||
Low voltage power supply down to 3 V
8 constant current output channels
Adjustable output current through external resistor
Short and open output error detection
Serial data IN/parallel data OUT
3.3 V micro driver-able
Output current: 5-100 mA
30 MHz clock frequency
Available in high thermal efficiency TSSOP exposed pad
ESD protection 2.5 kV HBM, 200 V MM
- RS Stock No. 1889360
- Mfr. Part No. STP08DP05XTTR
Each
$2.26
- RS Stock No. 1889360P
- Mfr. Part No. STP08DP05XTTR
Each (Supplied on a Reel)
$2.26
- RS Stock No. 1889327
- Mfr. Part No. STP08CP05XTTR
Each
$1.85
- RS Stock No. 1889327P
- Mfr. Part No. STP08CP05XTTR
Each (Supplied on a Reel)
$1.85
Related links
- STMicroelectronics Low Voltage 8-bit Constant Current LED Sink with Full Outputs Error Detection 100mA, 5
- STMicroelectronics 100mA Adjustable
- STMicroelectronics LED Driver 100mA, 5 mA
- STMicroelectronics LED Driver 100mA, 5 mA 0 to 100%
- STMicroelectronics LED Driver 100mA, 5 mA OE pin
- MEAN WELL Constant Voltage+Constant Current LED Driver 150 W Output 3 in 1
- STMicroelectronics Low-Voltage BLDC motor driver expansion board Brushless DC Motor for STM32 Nucleo for STL220N6F7
- STMicroelectronics Low voltage stepper motor driver expansion board Motor Driver for STM32 Nucleo for STSPIN220








