MEAN WELL IP65, IP67 LED Driver, 20V, 150 W 3 in 1 Constant Voltage+Constant Current LED Driver
- RS Stock No.:
- 149-711
- Distrelec Article No.:
- 301-34-774
- Mfr. Part No.:
- HLG-150H-20A
- Brand:
- MEAN WELL
Subtotal (1 unit)*
$76.18
(exc. GST)
$83.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Limited stock
- 4 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $76.18 |
*price indicative
- RS Stock No.:
- 149-711
- Distrelec Article No.:
- 301-34-774
- Mfr. Part No.:
- HLG-150H-20A
- Brand:
- MEAN WELL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Output Voltage | 20V | |
| Product Type | LED Driver | |
| Maximum Output Power | 150W | |
| Input Voltage | 305V, 90V | |
| Sub Type | Constant Voltage+Constant Current LED Driver | |
| Dimming Operation | 3 in 1 | |
| Input Voltage Type | AC/DC | |
| IP Rating | IP65, IP67 | |
| LED Voltage | 12V, 54V | |
| Operating Modes | Constant Current/Constant Voltage | |
| Series | HLG-150H | |
| Standards/Approvals | BS EN/EN61000-3-3, BS EN/EN55015, BS EN/EN55032 (CISPR32), BS EN/EN61000-3-2 Class C | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Output Voltage 20V | ||
Product Type LED Driver | ||
Maximum Output Power 150W | ||
Input Voltage 305V, 90V | ||
Sub Type Constant Voltage+Constant Current LED Driver | ||
Dimming Operation 3 in 1 | ||
Input Voltage Type AC/DC | ||
IP Rating IP65, IP67 | ||
LED Voltage 12V, 54V | ||
Operating Modes Constant Current/Constant Voltage | ||
Series HLG-150H | ||
Standards/Approvals BS EN/EN61000-3-3, BS EN/EN55015, BS EN/EN55032 (CISPR32), BS EN/EN61000-3-2 Class C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The MEANWELL AC-DC single output LED driver with mix mode (CV+CC) and built-in PFC. It offers an output of 20Vdc at 7.5A, with an IP65 rating and cable output. This driver also allows dimming with a potentiometer, providing flexibility and control over your LED lighting system.
AC-DC LED driver with mix mode for constant voltage and constant current operation
Built-in PFC for improved power efficiency and performance
IP65 rated for protection against dust and water ingress
Capable of dimming using a potentiometer for customized lighting solutions
Output of 20Vdc at 7.5A suitable for a wide range of LED applications
Metal housing design for durability and heat dissipation
Related links
- MEAN WELL LED Driver 150 W Output, 7.5A 3 in 1 Dimming
- MEAN WELL Constant Voltage + Constant Current 150 W Output Adjustable
- MEAN WELL Multiple-Stage Constant Power/Constant Voltage LED Driver 40 W Output 1.4 A 10V PWM or
- MEAN WELL Constant Voltage+Constant Current LED Driver 150 W Output, 3.13A Additive Voltage
- MEAN WELL Constant Voltage+Constant Current LED Driver 150 W Output 10V PWM Signal or Resistance, 0 to 10 V
- MEAN WELL Constant Voltage+Constant Current LED Driver 150 W Output, 65A Additive Voltage
- MEAN WELL Constant Voltage+Constant Current LED Driver 150 W Output 0 to 10 V dc, 10V PWM Signal or
- MEAN WELL Constant Voltage+Constant Current LED Driver 480 W Output 3 in 1
