Inventronics IP20 Dimming Controller, 480 W DALI2
- RS Stock No.:
- 763-528
- Mfr. Part No.:
- IT-D0P-480/12-48V/4C-NFC-L-C-RGBW
- Brand:
- Inventronics
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$160.23
(exc. GST)
$176.25
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 22 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $160.23 |
| 5 - 9 | $149.02 |
| 10 + | $139.39 |
*price indicative
- RS Stock No.:
- 763-528
- Mfr. Part No.:
- IT-D0P-480/12-48V/4C-NFC-L-C-RGBW
- Brand:
- Inventronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Inventronics | |
| Product Type | Dimming Controller | |
| Maximum Output Power | 480W | |
| Mount Type | Screw | |
| Dimming Operation | DALI2 | |
| Terminal Type | Screw | |
| Input Voltage Type | DC | |
| IP Rating | IP20 | |
| Series | IT-DOP | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Inventronics | ||
Product Type Dimming Controller | ||
Maximum Output Power 480W | ||
Mount Type Screw | ||
Dimming Operation DALI2 | ||
Terminal Type Screw | ||
Input Voltage Type DC | ||
IP Rating IP20 | ||
Series IT-DOP | ||
Standards/Approvals CE | ||
- COO (Country of Origin):
- CN
The Inventronics LED Driver dimmer is designed for optimal digital light control across various applications, offering versatile functionality for modern indoor installations while ensuring efficient energy management and seamless integration.
Intelligent digital dimming with a 0-100% range for precise control
Compatible with input/output voltages of 12 to 48 V for adaptability
Delivers a maximum output power of 480 W, ensuring robust performance
Supports multiple dimming protocols, including DALI-2 and PWM for flexibility
Features built-in overheating, overload, and short-circuit protection for improved safety
