Inventronics IP20 Driver, 110 W DALI2

Get a bulk buy discount

Add 5 more to save 6%

View bulk pricing options

Subtotal (1 unit)*

$136.62

(exc. GST)

$150.28

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$136.62-
5 - 9$127.066%
10 +$118.8513%

*price indicative

RS Stock No.:
763-472
Mfr. Part No.:
IT-DX-110/220-240/1A0-NFC-E
Brand:
Inventronics
Find similar products by selecting one or more attributes.
Select all

Brand

Inventronics

Product Type

Driver

Maximum Output Power

110W

Mount Type

Through Hole

Dimming Operation

DALI2

Input Voltage Type

AC

IP Rating

IP20

Standards/Approvals

CCC

Series

IT-DX

COO (Country of Origin):
CN
The Inventronics LED Driver offers Advanced lighting control and energy efficiency for various applications. Designed for both indoor and outdoor luminaires, it ensures reliable performance and longevity under demanding conditions.

DEXAL Interface supports DALI-2 communication for seamless integration

Lifetime of up to 100,000 hours, optimising long-term performance

Adjustable output current allows for flexible operation as needed

Integrated power monitoring provides accuracy up to ±5%

High surge protection of up to 10 kV ensures reliability

Compact design with multiple mounting options for versatile installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy