Inventronics IP20 1 Output LED Driver, 175V, 90 V, 61.2 W Non-Dimmable
- RS Stock No.:
- 327-705
- Mfr. Part No.:
- EM-FIT-60/220-240/350-D-CS-L-G2
- Brand:
- Inventronics
Get a bulk buy discount
Add 10 more to save 9%
View bulk pricing optionsSubtotal (1 unit)*
$24.56
(exc. GST)
$27.02
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 36 unit(s) ready to ship from another location
- Plus 15 unit(s) shipping from 07 December 2026
- Plus 80 unit(s) shipping from 22 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $24.56 | - |
| 10 - 99 | $22.12 | 9% |
| 100 - 499 | $20.40 | 16% |
| 500 - 999 | $18.94 | 22% |
| 1000 + | $15.36 | 37% |
*price indicative
- RS Stock No.:
- 327-705
- Mfr. Part No.:
- EM-FIT-60/220-240/350-D-CS-L-G2
- Brand:
- Inventronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Inventronics | |
| Product Type | LED Driver | |
| Output Voltage | 175V, 90V | |
| Maximum Output Power | 61.2W | |
| Input Voltage | 198V, 264V | |
| Dimming Operation | Non-Dimmable | |
| Input Voltage Type | AC | |
| IP Rating | IP20 | |
| LED Voltage | 175V, 90V | |
| Operating Modes | Constant Current | |
| Number of Outputs | 1 | |
| Series | EM FIT | |
| Standards/Approvals | CCC, TISI, CE, UKCA, EAC, ENEC, RCM | |
| Primary Type | Non-isolated drivers | |
| Select all | ||
|---|---|---|
Brand Inventronics | ||
Product Type LED Driver | ||
Output Voltage 175V, 90V | ||
Maximum Output Power 61.2W | ||
Input Voltage 198V, 264V | ||
Dimming Operation Non-Dimmable | ||
Input Voltage Type AC | ||
IP Rating IP20 | ||
LED Voltage 175V, 90V | ||
Operating Modes Constant Current | ||
Number of Outputs 1 | ||
Series EM FIT | ||
Standards/Approvals CCC, TISI, CE, UKCA, EAC, ENEC, RCM | ||
Primary Type Non-isolated drivers | ||
- COO (Country of Origin):
- CN
The Osram LED driver exemplifies modern innovation in lighting solutions, seamlessly designed for various applications. With a compact form factor and robust features, it offers reliability and efficiency, making it an ideal choice for linear and area lighting, shop environments, and public spaces. Engineered with enhanced protection against overloads and short circuits, this driver ensures durability while maintaining exceptional light quality. Its flexible current setting via Dipswitch allows for tailored configurations to suit different installation needs, ensuring optimal performance across setups. The impressive lifespan and high efficiency make this driver a smart investment for any commercial lighting project.
Offers a wide output voltage range, accommodating diverse LED configurations
Features a small and flexible housing design for easy installation
Integrates high light quality achieved through minimal ripple current
Provides overload, over temperature, and short-circuit protection for enhanced safety
Achieves efficiency levels that maximize energy savings over its operational life
Designed to operate effectively within a broad temperature range
Includes automatic reversible overheating protection features
Meets stringent international standards for electrical safety and performance
Related links
- Inventronics LED Driver 90 V Output, 61.2 W Output Non-Dimmable
- Osram 51 V Output, 40.8 W Output Non-Dimmable
- Osram 90 V Output 550mA Non-Dimmable
- Inventronics ICUTRONIC 54 V Output, 75.2 W Output Non-Dimmable
- Osram LED Driver 54 V Output 1050mA 900 mA Non-Dimmable
- Osram LED Driver 40 V Output, 42 W Output Non-Dimmable
- Inventronics LED Driver 90 V Output 350mA 550 mA Non-Dimmable
- Inventronics Constant Current LED Driver 15 W Output, 350mA Non-Dimmable
