Osram IP20 1 Output LED Driver, 220V, 75 V, 110 W, 1.05 A, 200mA AstroDIM / DALI/DEXAL/D4i / StepDIM
- RS Stock No.:
- 327-716
- Mfr. Part No.:
- OT-DX-110/220-240/1A0-DIMA-LT2-E
- Brand:
- Osram
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 327-716
- Mfr. Part No.:
- OT-DX-110/220-240/1A0-DIMA-LT2-E
- Brand:
- Osram
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Osram | |
| Output Voltage | 220V, 75V | |
| Product Type | LED Driver | |
| Maximum Output Power | 110W | |
| Input Voltage | 198V, 264V | |
| Dimming Operation | AstroDIM / DALI/DEXAL/D4i / StepDIM | |
| Input Voltage Type | AC/DC | |
| IP Rating | IP20 | |
| LED Voltage | 220V, 75V | |
| Driver Current | 1.05A, 200A | |
| Operating Modes | Constant Current | |
| Standards/Approvals | CE / ENEC / VDE / VDE-EMC / CCC / EL / DALI-2 / D4i / RCM | |
| Number of Outputs | 1 | |
| Power Dissipation | 8W | |
| Select all | ||
|---|---|---|
Brand Osram | ||
Output Voltage 220V, 75V | ||
Product Type LED Driver | ||
Maximum Output Power 110W | ||
Input Voltage 198V, 264V | ||
Dimming Operation AstroDIM / DALI/DEXAL/D4i / StepDIM | ||
Input Voltage Type AC/DC | ||
IP Rating IP20 | ||
LED Voltage 220V, 75V | ||
Driver Current 1.05A, 200A | ||
Operating Modes Constant Current | ||
Standards/Approvals CE / ENEC / VDE / VDE-EMC / CCC / EL / DALI-2 / D4i / RCM | ||
Number of Outputs 1 | ||
Power Dissipation 8W | ||
- COO (Country of Origin):
- BG
The Osram advanced LED driver exemplifies engineering excellence, tailored for both indoor and outdoor applications. Designed for high-performance environments, the product supports DEXAL interface based on DALI-2 communication, facilitating seamless integration into smart lighting systems. Its robust features include programmable dimming options and efficient thermal management, optimizing performance across various luminaires. The driver operates effectively under extreme conditions, with a wide ambient temperature range, making it suitable for diverse lighting scenarios. With a long lifespan of up to 100,000 hours, this LED driver delivers reliable performance while minimizing maintenance needs, ensuring sustainable energy use and enhanced luminaire longevity.
Supports various wattages to suit different lighting requirements
Integrated thermal management ensures optimal performance
Easy programmability through DALI and NFC interfaces
High surge protection up to 10 kV for robust operation
Luminous efficacy tolerance ensures consistent light output
Designed for outdoor luminaires, meeting safety standards
Dimming capabilities allow for enhanced energy management
Ideal for use in street and industrial lighting applications
Related links
- Osram 260 V Output 1050mA, 200 mA AstroDIM / DALI/DEXAL/D4i / StepDIM
- Osram 35 V Output 1050mA, 70 mA AstroDIM / DALI/DEXAL/D4i / StepDIM
- Inventronics Constant Current LED Driver 75 W Output, 1050mA AstroDIM / DALI/DEXAL/D4i / StepDIM
- Inventronics Constant Current LED Driver 40 W Output, 1050mA AstroDIM / DALI/DEXAL/D4i / StepDIM
- Inventronics Constant Voltage LED Driver 80 W Output AstroDIM / DALI/DEXAL/D4i / StepDIM
- Osram 56 V Output 1050mA, 200 mA
- Osram 55 V Output 1050mA, 150 mA 4DIM/AstroDIM/DALI/MainsDIM/StepDIM
- Osram 38 V Output 1050mA, 150 mA 4DIM/AstroDIM/DALI/MainsDIM/StepDIM
