Bailey Electric & Electronics bv IP20 1 Output LED Driver, 24V, 25 W Triac LED Driver
- RS Stock No.:
- 711-956
- Mfr. Part No.:
- 146896
- Brand:
- Bailey Electric & Electronics bv
Subtotal (1 unit)*
$33.83
(exc. GST)
$37.21
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 13 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $33.83 |
*price indicative
- RS Stock No.:
- 711-956
- Mfr. Part No.:
- 146896
- Brand:
- Bailey Electric & Electronics bv
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bailey Electric & Electronics bv | |
| Product Type | LED Driver | |
| Output Voltage | 24V | |
| Maximum Output Power | 25W | |
| Sub Type | LED Driver | |
| Dimming Operation | Triac | |
| Input Voltage Type | AC | |
| IP Rating | IP20 | |
| Operating Modes | Constant Current | |
| Standards/Approvals | IEC 61140 | |
| Series | TOPO CC | |
| Number of Outputs | 1 | |
| Select all | ||
|---|---|---|
Brand Bailey Electric & Electronics bv | ||
Product Type LED Driver | ||
Output Voltage 24V | ||
Maximum Output Power 25W | ||
Sub Type LED Driver | ||
Dimming Operation Triac | ||
Input Voltage Type AC | ||
IP Rating IP20 | ||
Operating Modes Constant Current | ||
Standards/Approvals IEC 61140 | ||
Series TOPO CC | ||
Number of Outputs 1 | ||
- COO (Country of Origin):
- CN
The Bailey Electric & Electronics bv LED Driver is designed for reliable and efficient power management in LED lighting applications. Ideal for powering LED strips and systems that require a fixed voltage, this driver maintains a constant output voltage despite variations in input current. With a robust design suited for indoor use and a Compact size of 128x52x20mm, it easily integrates into various setups. This driver is compatible with TRIAC dimming, allowing for smooth brightness control, making it a perfect choice for creating ambiance in residential or commercial spaces.
Compact dimensions of 128mm in length, 52mm in width, and 30mm in height for easy installation
Supports TRIAC dimming for flexible light control, enhancing user experience
Designed with an output power of 25W, capable of powering multiple LED devices
Durable plastic housing ensures longevity and reliability during operation
Operating at an efficiency of 85%, helping to reduce energy consumption
Short-circuit and overload protection features safeguard connected devices
Able to operate in ambient temperatures ranging from 20°C to 50°C, ensuring consistent performance
Independently operating driver, allowing for versatile application in various environments
Related links
- Bailey Electric & Electronics bv LED Driver 50 W Output Leading Edge, Trailing Edge
- Bailey Electric & Electronics bv LED Driver, 14.7 W Output
- Bailey Electric & Electronics bv LED Driver, 33.6 W Output
- Bailey Electric & Electronics bv LED Driver 700mA Leading Edge, Trailing Edge
- Bailey Electric & Electronics bv LED Driver 180mA Leading Edge, Trailing Edge
- Bailey Electric & Electronics bv LED Driver 350mA Leading Edge, Trailing Edge
- MEAN WELL Multiple-Stage Constant Power/Constant Voltage LED Driver 25 W Output, 1.05A 3 in 1 Dimming
- Bailey Electric & Electronics bv LED Capsule G4 LED Capsule Lamp(25 W) Warm White
