Bailey Electric & Electronics bv IP20 1 Output LED Driver, 33.6 W LED Driver
- RS Stock No.:
- 711-962
- Mfr. Part No.:
- 146902
- Brand:
- Bailey Electric & Electronics bv
Subtotal (1 unit)*
$20.57
(exc. GST)
$22.63
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $20.57 |
*price indicative
- RS Stock No.:
- 711-962
- Mfr. Part No.:
- 146902
- Brand:
- Bailey Electric & Electronics bv
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bailey Electric & Electronics bv | |
| Product Type | LED Driver | |
| Maximum Output Power | 33.6W | |
| Sub Type | LED Driver | |
| Input Voltage Type | AC | |
| IP Rating | IP20 | |
| Operating Modes | Constant Current | |
| Series | TOPO CC | |
| Number of Outputs | 1 | |
| Standards/Approvals | IEC 61140 | |
| Select all | ||
|---|---|---|
Brand Bailey Electric & Electronics bv | ||
Product Type LED Driver | ||
Maximum Output Power 33.6W | ||
Sub Type LED Driver | ||
Input Voltage Type AC | ||
IP Rating IP20 | ||
Operating Modes Constant Current | ||
Series TOPO CC | ||
Number of Outputs 1 | ||
Standards/Approvals IEC 61140 | ||
- COO (Country of Origin):
- CN
The Bailey Electric & Electronics bv LED Driver 32W is designed to deliver a constant current for LED applications, ensuring optimum performance while safeguarding LEDs from overdriving. This driver operates on an input voltage of 220 to 240V and provides adjustable outputs up to 800mA, offering significant flexibility for various lighting needs. Ideal for non-dimmable applications, the TOPO CC series maintains a consistent output to drive LEDs effectively, making it an essential component for projects requiring reliable lighting solutions. With a Compact design, this robust driver fits seamlessly into existing installations while adhering to stringent safety and efficiency standards.
Output current ranges from 650mA to 800mA for versatile usage
Ensures constant current delivery, protecting LEDs from damage
Equipped with overload and short-circuit protection for enhanced safety
Housed in Durable plastic to withstand operational demands
Temperature range from 20°C to 50°C ensures reliable performance
Suitable for indoor use with an IP20 rating, ensuring safe operation
Compatible with circuits requiring fixed current, streamlining project implementation
Related links
- Bailey Electric & Electronics bv LED Driver, 14.7 W Output
- Bailey Electric & Electronics bv LED Driver 25 W Output Triac
- Bailey Electric & Electronics bv LED Driver 700mA Leading Edge, Trailing Edge
- Bailey Electric & Electronics bv LED Driver 350mA Leading Edge, Trailing Edge
- Bailey Electric & Electronics bv LED Driver 50 W Output Leading Edge, Trailing Edge
- Bailey Electric & Electronics bv LED Driver 180mA Leading Edge, Trailing Edge
- Bailey Electric & Electronics bv LED Capsule G4 LED Capsule Lamp(29 W) Warm White
- Bailey Electric & Electronics bv LED Capsule G4 LED Capsule Lamp(20 W) Warm White
