Bailey Electric & Electronics bv IP20 1 Output LED Driver, 24V, 50 W Leading Edge, Trailing Edge LED Driver
- RS Stock No.:
- 711-957
- Mfr. Part No.:
- 146897
- Brand:
- Bailey Electric & Electronics bv
Subtotal (1 unit)*
$56.42
(exc. GST)
$62.06
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $56.42 |
*price indicative
- RS Stock No.:
- 711-957
- Mfr. Part No.:
- 146897
- Brand:
- Bailey Electric & Electronics bv
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bailey Electric & Electronics bv | |
| Product Type | LED Driver | |
| Output Voltage | 24V | |
| Maximum Output Power | 50W | |
| Sub Type | LED Driver | |
| Dimming Operation | Leading Edge, Trailing Edge | |
| Input Voltage Type | AC | |
| IP Rating | IP20 | |
| Operating Modes | Constant Voltage | |
| Number of Outputs | 1 | |
| Standards/Approvals | IEC 61140 | |
| Series | TOPO CV | |
| Primary Type | AC | |
| Select all | ||
|---|---|---|
Brand Bailey Electric & Electronics bv | ||
Product Type LED Driver | ||
Output Voltage 24V | ||
Maximum Output Power 50W | ||
Sub Type LED Driver | ||
Dimming Operation Leading Edge, Trailing Edge | ||
Input Voltage Type AC | ||
IP Rating IP20 | ||
Operating Modes Constant Voltage | ||
Number of Outputs 1 | ||
Standards/Approvals IEC 61140 | ||
Series TOPO CV | ||
Primary Type AC | ||
- COO (Country of Origin):
- CN
The Bailey Electric & Electronics bv LED Driver is designed to provide reliable power for your LED lighting solutions. This versatile driver ensures a consistent voltage output, Crucial for maintaining the performance of LED strips and devices operating at a fixed voltage. Featuring a Compact design, it is capable of handling up to 50W of load while offering efficient dimming options. Ideal for indoor applications, this driver supports both leading and trailing edge dimming, making it suitable for a variety of settings, from home to commercial environments. With robust protection features including overload and short-circuit protection, The Bailey Electric & Electronics bv TOPO CV LED driver supports a safe and long-lasting operation.
Dimmable via leading and trailing edge methods for flexible lighting control
Power efficiency of 88%, ensuring minimal energy waste
Supports a maximum output of 50W, suitable for various LED applications
Provides a constant output voltage of 24V, maintaining stable performance
IP20 rated, making it suitable for indoor use only
Features built-in protections against overload, over-temperature, and short circuits
Designed to operate within an ambient temperature range of 20 to 50°C
Related links
- Bailey Electric & Electronics bv LED Driver 350mA Leading Edge, Trailing Edge
- Bailey Electric & Electronics bv LED Driver 180mA Leading Edge, Trailing Edge
- Bailey Electric & Electronics bv LED Driver 700mA Leading Edge, Trailing Edge
- TCI LED Driver 10 W Output Leading Edge
- TCI LED Driver 10 W Output Trailing Edge
- Bailey Electric & Electronics bv LED Driver 25 W Output Triac
- RND Triac Dimmable 60 W Output, 2.5A Leading & Trailing edge dimmable
- Bailey Electric & Electronics bv LED Driver, 14.7 W Output
