Bailey Electric & Electronics bv IP20 1 Output LED Driver, 14.7 W LED Driver

Subtotal (1 unit)*

$20.57

(exc. GST)

$22.63

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 6 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$20.57

*price indicative

RS Stock No.:
711-961
Mfr. Part No.:
146901
Brand:
Bailey Electric & Electronics bv
Find similar products by selecting one or more attributes.
Select all

Brand

Bailey Electric & Electronics bv

Product Type

LED Driver

Maximum Output Power

14.7W

Mount Type

Panel Mount

Sub Type

LED Driver

Input Voltage Type

AC

IP Rating

IP20

Operating Modes

Constant Current

Series

TOPO CC

Standards/Approvals

IEC 61140

Number of Outputs

1

COO (Country of Origin):
CN
The Bailey Electric & Electronics bv LED Driver 15W is engineered to deliver consistent lighting performance with adjustable output currents of 200/250/300/350mA. Designed for indoor applications, this Compact driver operates at an input voltage of 220-240V, allowing it to support a variety of LED installations efficiently. Its robust build ensures reliable operation under varying conditions while providing a constant current to protect your LEDs from damage due to overdriving. The TOPO series offers flexibility in power output through simple DIP switch adjustments, making it an Ideal choice for modern lighting needs. With a degree of protection rated at IP20, it promises durability and safety in dry environments.

Supports adjustable output current, enhancing versatility for different applications

Compact dimensions of 91x43x22mm allow for easy installation in limited spaces

Ensures stable operation with a constant current to prevent LED overdriving

Comes equipped with overload and overtemperature protection for added safety

Operates efficiently at an input voltage range of 220 to 240V, optimal for UK standards

Designed with a plastic housing for durability and reliability in indoor settings

Boasts an efficiency rating of 91%, promoting energy savings

Designed to accommodate up to 27 luminaires on a B16 circuit breaker

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy