Inventronics IP20 1 Output LED Driver, 216V, 90 V, 75 W, 350mA, 400 mA, 550 mA Non-Dimmable LED Driver
- RS Stock No.:
- 236-8661
- Mfr. Part No.:
- IT-FIT-75/220-240/550-CS-D-L-G2
- Brand:
- Inventronics
Get a bulk buy discount
Add 5 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
$34.33
(exc. GST)
$37.76
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 33 unit(s) ready to ship from another location
- Plus 60 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $34.33 | - |
| 5 - 9 | $33.29 | 3% |
| 10 - 24 | $32.27 | 6% |
| 25 - 49 | $31.31 | 8% |
| 50 + | $30.36 | 11% |
*price indicative
- RS Stock No.:
- 236-8661
- Mfr. Part No.:
- IT-FIT-75/220-240/550-CS-D-L-G2
- Brand:
- Inventronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Inventronics | |
| Product Type | LED Driver | |
| Output Voltage | 216V, 90V | |
| Maximum Output Power | 75W | |
| Input Voltage | 220V, 240V | |
| Mount Type | Screw | |
| Sub Type | LED Driver | |
| Dimming Operation | Non-Dimmable | |
| Input Voltage Type | AC | |
| Terminal Type | Push-in | |
| IP Rating | IP20 | |
| Driver Current | 350mA, 400mA, 550mA | |
| LED Voltage | 198V ac, 264V ac | |
| Operating Modes | Constant Current | |
| Standards/Approvals | CE / ENEC 05 / EAC / CCC / BIS / RCM | |
| Series | IT FIT | |
| Number of Outputs | 1 | |
| Configuration | Enclosed | |
| Power Dissipation | 5.63W | |
| Primary Type | AC-DC | |
| Select all | ||
|---|---|---|
Brand Inventronics | ||
Product Type LED Driver | ||
Output Voltage 216V, 90V | ||
Maximum Output Power 75W | ||
Input Voltage 220V, 240V | ||
Mount Type Screw | ||
Sub Type LED Driver | ||
Dimming Operation Non-Dimmable | ||
Input Voltage Type AC | ||
Terminal Type Push-in | ||
IP Rating IP20 | ||
Driver Current 350mA, 400mA, 550mA | ||
LED Voltage 198V ac, 264V ac | ||
Operating Modes Constant Current | ||
Standards/Approvals CE / ENEC 05 / EAC / CCC / BIS / RCM | ||
Series IT FIT | ||
Number of Outputs 1 | ||
Configuration Enclosed | ||
Power Dissipation 5.63W | ||
Primary Type AC-DC | ||
- COO (Country of Origin):
- CN
The Osram's Linear / Area Constant Current is Non dimmable forward voltage LED light source within the defined operating window of the control gear in all operating conditions including dimming if applicable.
Flexible with 1 driver offers 4 output currents
High quality light with very low ripple
Very high efficiency up to 87%
Low LF-ripple less then 5%
Related links
- Inventronics LED Driver 90 V Output, 61.2 W Output Non-Dimmable
- Inventronics Constant Current LED Driver 15 W Output, 350mA Non-Dimmable
- Inventronics LED Driver 54 V Output 550mA
- Osram 90 V Output 550mA Non-Dimmable
- Inventronics LED Driver 54 V Output 350mA
- Osram LED Driver 54 V Output 400mA, 75 mA Non-Dimmable
- Inventronics LED Driver 51 V Output 1400mA, 600 mA Non-Dimmable
- Inventronics Constant Current LED Driver 15 W Output, 700mA Non-Dimmable
