Osram IP20 1 Output LED Driver, 24V dc
- RS Stock No.:
- 648-532
- Mfr. Part No.:
- DALI-COUPLER-E-G2
- Brand:
- Osram
This image is representative of the product range
Get a bulk buy discount
Add 5 more to save $19.30
View bulk pricing optionsSubtotal (1 unit)*
$192.86
(exc. GST)
$212.15
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 25 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $192.86 | - |
| 5 + | $189.00 | $19.30 |
*price indicative
- RS Stock No.:
- 648-532
- Mfr. Part No.:
- DALI-COUPLER-E-G2
- Brand:
- Osram
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Osram | |
| Product Type | LED Driver | |
| Output Voltage | 24V dc | |
| Input Voltage | 10V | |
| IP Rating | IP20 | |
| Series | DALI-COUPLER | |
| Standards/Approvals | CE, RoHS | |
| Number of Outputs | 1 | |
| Power Dissipation | 0.30W | |
| Select all | ||
|---|---|---|
Brand Osram | ||
Product Type LED Driver | ||
Output Voltage 24V dc | ||
Input Voltage 10V | ||
IP Rating IP20 | ||
Series DALI-COUPLER | ||
Standards/Approvals CE, RoHS | ||
Number of Outputs 1 | ||
Power Dissipation 0.30W | ||
Related links
- Osram 250 W Output
- Osram
- Osram LED Driver 120 W Output, 32A Non-Dimmable
- Osram Constant Voltage 180 W Output, 40A Non-Dimmable
- Osram LED Driver 80 W Output Amplitude Modulation
- Osram LED Driver 160 W Output Amplitude Modulation
- Osram IT DALI 75/220-240/1A0 E 55 V Output 1050mA, 350 mA AstroDIM / DALI-2
- Osram LED Driver 80 W Output, 3.3A DALI
