Osram IP20 1 Output LED Driver
- RS Stock No.:
- 648-534
- Mfr. Part No.:
- DALI-COUPLER-MULTI3-G2
- Brand:
- Osram
This image is representative of the product range
Get a bulk buy discount
Add 5 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$156.74
(exc. GST)
$172.41
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 25 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $156.74 | - |
| 5 + | $153.60 | 2% |
*price indicative
- RS Stock No.:
- 648-534
- Mfr. Part No.:
- DALI-COUPLER-MULTI3-G2
- Brand:
- Osram
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Osram | |
| Product Type | LED Driver | |
| Input Voltage | 16V | |
| IP Rating | IP20 | |
| Number of Outputs | 1 | |
| Standards/Approvals | CE, RoHS | |
| Power Dissipation | 0.10W | |
| Select all | ||
|---|---|---|
Brand Osram | ||
Product Type LED Driver | ||
Input Voltage 16V | ||
IP Rating IP20 | ||
Number of Outputs 1 | ||
Standards/Approvals CE, RoHS | ||
Power Dissipation 0.10W | ||
Related links
- Osram
- Osram, 24V dc Output
- Osram LED Driver 120 W Output, 32A Non-Dimmable
- Osram Constant Voltage 180 W Output, 40A Non-Dimmable
- Osram DALI NFC (SELV) 54 V Output 1400mA 1 to 100%
- Osram DALI NFC I 54 V Output 1400mA, 600 mA Amplitude Modulation
- Osram DALI NFC I (SQ) 54 V Output 1050mA, 350 mA Amplitude Modulation
- Osram 214 V Output 1050mA, 350 mA AstroDIM / DALI-2
