Osram IP20 1 Output LED Driver, 24V, 180 W, 40A Non-Dimmable Constant Voltage

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$103.05

(exc. GST)

$113.36

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$103.05
5 - 9$100.16
10 - 24$96.89
25 - 49$94.82
50 +$92.77

*price indicative

RS Stock No.:
212-2123
Mfr. Part No.:
ELEMENT-180/220-240/24-G2
Brand:
Osram
Find similar products by selecting one or more attributes.
Select all

Brand

Osram

Output Voltage

24V

Product Type

LED Driver

Maximum Output Power

180W

Input Voltage

220V, 240V

Mount Type

Screw

Sub Type

Constant Voltage

Dimming Operation

Non-Dimmable

Terminal Type

Screw

Input Voltage Type

AC

IP Rating

IP20

Operating Modes

Constant Voltage

LED Voltage

198V ac, 264V ac

Driver Current

40A

Number of Outputs

1

Series

ELEMENT G2

Standards/Approvals

RCM, CCC, CE, MM

Configuration

Enclosed

Primary Type

AC-DC

Power Dissipation

17.8W

COO (Country of Origin):
CN
The Osram constant voltage led driver with non dimmable. Uses of led driver decorative lighting in hospitality, restaurants and Shops with Shelf lighting.

High efficiency (up to 91 %) Excellent price/performance ratio class II design for wide application 3 Years guarantee

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy