Osram IP20 1 Output LED Driver, 107V, 55 V, 75 W, 1.05 A, 350mA AstroDIM / DALI-2 IT DALI 75/220-240/1A0 E

Get a bulk buy discount

Add 10 more to save 10%

View bulk pricing options

Subtotal (1 unit)*

$129.97

(exc. GST)

$142.97

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$129.97-
10 - 99$116.9510%
100 +$107.8816%

*price indicative

RS Stock No.:
327-672
Mfr. Part No.:
IT-DALI-75/220-240/1A0-E
Brand:
Osram
Find similar products by selecting one or more attributes.
Select all

Brand

Osram

Output Voltage

107V, 55V

Product Type

LED Driver

Maximum Output Power

75W

Input Voltage

198V, 264V

Sub Type

IT DALI 75/220-240/1A0 E

Dimming Operation

AstroDIM / DALI-2

Input Voltage Type

AC

IP Rating

IP20

LED Voltage

107V, 55V

Driver Current

1.05A, 350A

Operating Modes

Constant Current

Standards/Approvals

EN 61347-2-13, EN 61547, EN 62384, EN 62386, EN 55015, EN 61000-3-2, EN 61347-1

Number of Outputs

1

Power Dissipation

4W

COO (Country of Origin):
CN
The Osram innovative DALI driver exemplifies reliability and versatility in outdoor lighting solutions. Designed with AstroDim functionality, it ensures consistent performance while delivering superior energy efficiency. Its robust construction makes it suitable for various applications, such as street and urban lighting, while its IP20 rating guarantees protection in various environmental conditions. The constant current LED driver is DALI-2 certified, contributing to its adaptability in modern lighting systems. Users will appreciate the wide ambient temperature range, high surge protection, and extensive lifetime of up to 100,000 hours, making it an ideal choice for both professional installations and eco-friendly projects. Exceptional programmability through T4T software adds a layer of customization, allowing users to tailor lighting characteristics to specific needs.

AstroDim functionality enables intelligent dimming control

DALI-2 certification ensures compatibility with advanced lighting systems

High surge protection of up to 10 kV provides reliability in harsh conditions

Programmable features allow for tailored performance based on user requirements

Wide operating temperature range contributes to versatility in applications

Sustainable design promotes energy efficiency without compromising quality

Automatic protection modes enhance the longevity and safety of the system

Appealing compact dimensions fit seamlessly into various luminaires

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy