Osram IP20 LED Driver, 24V, 250 W

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$192.29

(exc. GST)

$211.52

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$192.29
10 +$173.06

*price indicative

RS Stock No.:
327-701
Mfr. Part No.:
ELEMENT-250/220-240/24-G2
Brand:
Osram
Find similar products by selecting one or more attributes.
Select all

Brand

Osram

Output Voltage

24V

Product Type

LED Driver

Maximum Output Power

250W

Input Voltage

198V, 264V

Dimming Operation

No

Input Voltage Type

AC

Terminal Type

Fixed Connection

IP Rating

IP20

Operating Modes

Constant Voltage

Standards/Approvals

CCC, CE, RCM, RoHS

Series

G2

Power Dissipation

21.7W

COO (Country of Origin):
CN
The Osram ELEMENT G2 24V power supply is engineered for optimal performance in constant voltage applications. Designed with longevity and efficiency in mind, this advanced driver caters to a variety of lighting needs, ensuring reliable operation whether used in hospitality, retail, or decorative lighting installations. With a robust design, it supports exceptional efficiency levels up to 92%, while maintaining a power factor greater than 0.95 for valuable energy savings. The ELEMENT G2 is your go-to solution for creating exquisite lighting atmospheres, thanks to its high-quality output and extended lifespan of up to 30,000 hours. Its versatility extends to being a perfect fit for cove lighting, under cabinet fixtures, and shelf lighting, making it an invaluable addition for modern lighting systems.

Linear form factor for easy integration into various designs

High efficiency delivers significant energy savings over time

Class II design ensures wide application scope with safety considerations

Protection against overheating and overload enhances reliability

Diverse applications suitable for both residential and commercial settings

Compliance with multiple standards ensures peace of mind for users

Compact dimensions facilitate straightforward installation

Three-year guarantee underscores the product's quality assurance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy