MEAN WELL IP65 LED Driver, 54V, 100 W 3 in 1

Subtotal (1 unit)*

$109.29

(exc. GST)

$120.22

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$109.29

*price indicative

RS Stock No.:
634-296
Mfr. Part No.:
HLG-100H-54B
Brand:
MEAN WELL
Find similar products by selecting one or more attributes.
Select all

Brand

MEAN WELL

Output Voltage

54V

Product Type

LED Driver

Maximum Output Power

100W

Input Voltage

127V dc, 431V dc

Dimming Operation

3 in 1

IP Rating

IP65

Operating Modes

Constant Voltage + Constant Current

Standards/Approvals

61347-1, 61347-2-13, 61347-2-13 independent, CSA C22.2 No. 250.0-08, EAC TPTC 004 Approved, GB19510.14, IP65 or IP67, J61347-1, J61347-2-13(except for AB-Type)(except for D-Type)(except for D-Type), KC61347-1, KC61347-2-13, (Type”HL”)BS EN/EN BS EN/EN AS/NZS (except for AB-Type)AS/NZS GB19510.1, UL8750

Series

HLG

COO (Country of Origin):
CN
The MEANWELL 100W AC/DC LED driver featuring the dual mode constant voltage and constant current output. It operates from 90 to 305VAC and offers models with different rated voltage ranging between 20V and 54V. Thanks to the high efficiency up to 93%, with the fanless design, the entire series is able to operate for -40°C to +80°C case temperature under free air convection. The design of metal housing and IP67/IP65 ingress protection level allows this series to fit both indoor and outdoor applications.

Constant Voltage plus Constant Current mode output

Metal housing with class I design

Built-in active PFC function

Class 2 power unit

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy