MEAN WELL IP67, IP65 1 Output LED Driver, 20V, 100 W, 1.1A, 4.8 A Resistance, 10V PWM, 3 in 1

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
611-356
Mfr. Part No.:
HLG-100H-20B
Brand:
MEAN WELL
Find similar products by selecting one or more attributes.
Select all

Brand

MEAN WELL

Product Type

LED Driver

Output Voltage

20V

Maximum Output Power

100W

Input Voltage

127V ac/dc, 305V ac/dc, 431V ac/dc, 90V ac/dc

Dimming Operation

Resistance, 10V PWM, 3 in 1

Input Voltage Type

AC/DC

IP Rating

IP67, IP65

Driver Current

1.1A, 4.8A

LED Voltage

20V, 54V

Operating Modes

Constant Current/Constant Voltage

Series

HLG-100H

Number of Outputs

1

Standards/Approvals

EN55032, EN61000-4-2, EN55024, EN61000-4-11, EN61000-3-3, EN61547, EAC TP TC 020, GB19510.1, EAC TP TC 004, EN61000-4-4, EN61000-3-2, EN61000-4-8, UL8750, EN61347-1, CSA C22.2 No. 250.0-08, KSC 9547, EN61000-4-3, KSC 9815, EN61000-4-6, GB19510.14, EN61347-2-13, EN61000-4-5, EN55015

Primary Type

LED Driver

COO (Country of Origin):
CN
The MEANWELL 100W AC/DC LED driver featuring the dual mode constant voltage and constant current output. It operates from 90 to 305VAC and offers models with different rated voltage ranging between 20V and 54V. Thanks to the high efficiency up to 93%, with the fanless design, the entire series is able to operate for-40°C to +80°C case temperature under free air convection. The design of metal housing and IP67/IP65 ingress protection level allows this series to fit both indoor and outdoor applications. It is equipped with various function options, such as dimming methodologies, so as to provide the optimal design flexibility for LED lighting system.

Metal housing with class I design

Built-in active PFC function

Class 2 power unit

IP67/IP65 rating for indoor or outdoor installations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy