MEAN WELL IP65, IP67 1 Output LED Driver, 36V, 100 W, 1.1A, 4.8 A Resistance, 3 in 1, 10V PWM
- RS Stock No.:
- 611-400
- Mfr. Part No.:
- HLG-100H-36A
- Brand:
- MEAN WELL
- RS Stock No.:
- 611-400
- Mfr. Part No.:
- HLG-100H-36A
- Brand:
- MEAN WELL
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Product Type | LED Driver | |
| Output Voltage | 36V | |
| Maximum Output Power | 100W | |
| Input Voltage | 127V ac/dc, 305V ac/dc, 431V ac/dc, 90V ac/dc | |
| Dimming Operation | Resistance, 3 in 1, 10V PWM | |
| Input Voltage Type | AC/DC | |
| IP Rating | IP65, IP67 | |
| LED Voltage | 20V, 54V | |
| Driver Current | 1.1A, 4.8A | |
| Operating Modes | Constant Current/Constant Voltage | |
| Standards/Approvals | GB19510.1, J61347-2-13, EN61347-2-13, CSA C22.2 No. 250.0-08, BS EN/EN61000-3-3, EAC TP TC 004, EN61347-1, EAC TP TC 020, UL8750, BS EN/EN55015, J61347-1, BS EN/EN55024, GB17625.1, BS EN/EN61000-4-2, AS/NZS, BS EN/EN55032 Class B, GB19510.14, KC61347-2-13, GB/T 17743, BS EN/EN61000-3-2 Class C, KSC 9815, KC61347-1, BS EN/EN61547 | |
| Number of Outputs | 1 | |
| Series | HLG-100H | |
| Primary Type | LED Driver | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Product Type LED Driver | ||
Output Voltage 36V | ||
Maximum Output Power 100W | ||
Input Voltage 127V ac/dc, 305V ac/dc, 431V ac/dc, 90V ac/dc | ||
Dimming Operation Resistance, 3 in 1, 10V PWM | ||
Input Voltage Type AC/DC | ||
IP Rating IP65, IP67 | ||
LED Voltage 20V, 54V | ||
Driver Current 1.1A, 4.8A | ||
Operating Modes Constant Current/Constant Voltage | ||
Standards/Approvals GB19510.1, J61347-2-13, EN61347-2-13, CSA C22.2 No. 250.0-08, BS EN/EN61000-3-3, EAC TP TC 004, EN61347-1, EAC TP TC 020, UL8750, BS EN/EN55015, J61347-1, BS EN/EN55024, GB17625.1, BS EN/EN61000-4-2, AS/NZS, BS EN/EN55032 Class B, GB19510.14, KC61347-2-13, GB/T 17743, BS EN/EN61000-3-2 Class C, KSC 9815, KC61347-1, BS EN/EN61547 | ||
Number of Outputs 1 | ||
Series HLG-100H | ||
Primary Type LED Driver | ||
- COO (Country of Origin):
- CN
Related links
- MEAN WELL 100 W Output 4.8 A Resistance 3 in 1
- MEAN WELL 240 W Output 4.45 A Resistance 10V PWM
- MEAN WELL 100 W Output Io and Vo
- MEAN WELL 100 W Output 3 in 1 Resistance
- MEAN WELL 241 W Output 5.72 A Resistance 10V PWM Signal or Resistance, PWM
- MEAN WELL 478.8 dBm Output 3 in 1, 10V PWM and Resistance
- MEAN WELL 239.76 W Output 3 in 1, 10V PWM and Resistance
- MEAN WELL 96 dBm Output 3 in 1, 10V PWM and Resistance
