MEAN WELL IP67 1 Output LED Driver, 42V, 150 W, 3.57A DALI
- RS Stock No.:
- 634-289
- Mfr. Part No.:
- ELG-150-42AB-3Y
- Brand:
- MEAN WELL
Subtotal (1 unit)*
$91.77
(exc. GST)
$100.95
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $91.77 |
*price indicative
- RS Stock No.:
- 634-289
- Mfr. Part No.:
- ELG-150-42AB-3Y
- Brand:
- MEAN WELL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Product Type | LED Driver | |
| Output Voltage | 42V | |
| Maximum Output Power | 150W | |
| Input Voltage | 100V ac, 305V ac | |
| Dimming Operation | DALI | |
| Terminal Type | Cable | |
| Input Voltage Type | AC | |
| IP Rating | IP67 | |
| Driver Current | 3.57A | |
| LED Voltage | 21V, 42V | |
| Operating Modes | Constant Current, Constant Voltage | |
| Standards/Approvals | ENEC, UL, CE | |
| Series | ELG | |
| Number of Outputs | 1 | |
| Power Dissipation | 150W | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Product Type LED Driver | ||
Output Voltage 42V | ||
Maximum Output Power 150W | ||
Input Voltage 100V ac, 305V ac | ||
Dimming Operation DALI | ||
Terminal Type Cable | ||
Input Voltage Type AC | ||
IP Rating IP67 | ||
Driver Current 3.57A | ||
LED Voltage 21V, 42V | ||
Operating Modes Constant Current, Constant Voltage | ||
Standards/Approvals ENEC, UL, CE | ||
Series ELG | ||
Number of Outputs 1 | ||
Power Dissipation 150W | ||
- COO (Country of Origin):
- CN
The MEANWELL 150W AC/DC LED driver featuring the dual mode constant voltage and constant current output. It operates from 100 to 305VAC and offers models with different rated voltage ranging between 12V and 54V. Thanks to the high efficiency up to 91%, with the fanless design, the entire series is able to operate for -40°C to +90°C case temperature under free air convection. The design of metal housing and IP67/IP65 ingress protection level allows this series to fit both indoor and outdoor applications.
Constant Voltage plus Constant Current mode output
Metal housing design with functional Ground
Built-in active PFC function
Related links
- MEAN WELL 150 W Output, 3.57A 3 in 1
- MEAN WELL 150 W Output, 4.2A DALI
- MEAN WELL 240 W Output 2.23 A 3 in 1 10V PWM
- MEAN WELL 71 V Output, 150.15 W Output DALI
- MEAN WELL 240 W Output, 5.71A DALI
- MEAN WELL 54 V Output, 149.8 W Output DALI
- MEAN WELL 150 W Output
- MEAN WELL 150 W Output Smart timer dimming for Dxx-Type DALI, Resistance
