MEAN WELL IP65, IP67 1 Output LED Driver, 42V, 240 W, 10A, 2.23 A 3 in 1, Resistance, 10V PWM
- RS Stock No.:
- 611-383
- Mfr. Part No.:
- ELG-240-42AB-3Y
- Brand:
- MEAN WELL
Subtotal (1 unit)*
$117.51
(exc. GST)
$129.26
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 01 April 2027
Units | Per unit |
|---|---|
| 1 + | $117.51 |
*price indicative
- RS Stock No.:
- 611-383
- Mfr. Part No.:
- ELG-240-42AB-3Y
- Brand:
- MEAN WELL
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Product Type | LED Driver | |
| Output Voltage | 42V | |
| Maximum Output Power | 240W | |
| Input Voltage | 100V ac/dc, 142V ac/dc, 305V ac/dc, 431V ac/dc | |
| Dimming Operation | 3 in 1, Resistance, 10V PWM | |
| Input Voltage Type | AC/DC | |
| IP Rating | IP65, IP67 | |
| Driver Current | 10A, 2.23A | |
| LED Voltage | 42V | |
| Operating Modes | Constant Current/Constant Voltage | |
| Series | ELG-240 | |
| Number of Outputs | 1 | |
| Standards/Approvals | IS 15885(Part 2/Sec13), 11, R-41027766, DALI (IEC62386-101, 102, 207), CSA C22.2 No. 250.13-12, GB19510.14, IEC/ES/NZS 61347-2-13, EAC TP TC 004, 3, GB17625.1, IEC/ES/NZS 61347-1, 4, EAC TP TC 020, EN55015, EN61000-3-3, BIS IS15885, GB19510.1, GB17743, EN61000-3-2, EN62384, EN61000-4-2, 8, 5, EN61547, 6, UL8750 | |
| Primary Type | LED Driver | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Product Type LED Driver | ||
Output Voltage 42V | ||
Maximum Output Power 240W | ||
Input Voltage 100V ac/dc, 142V ac/dc, 305V ac/dc, 431V ac/dc | ||
Dimming Operation 3 in 1, Resistance, 10V PWM | ||
Input Voltage Type AC/DC | ||
IP Rating IP65, IP67 | ||
Driver Current 10A, 2.23A | ||
LED Voltage 42V | ||
Operating Modes Constant Current/Constant Voltage | ||
Series ELG-240 | ||
Number of Outputs 1 | ||
Standards/Approvals IS 15885(Part 2/Sec13), 11, R-41027766, DALI (IEC62386-101, 102, 207), CSA C22.2 No. 250.13-12, GB19510.14, IEC/ES/NZS 61347-2-13, EAC TP TC 004, 3, GB17625.1, IEC/ES/NZS 61347-1, 4, EAC TP TC 020, EN55015, EN61000-3-3, BIS IS15885, GB19510.1, GB17743, EN61000-3-2, EN62384, EN61000-4-2, 8, 5, EN61547, 6, UL8750 | ||
Primary Type LED Driver | ||
- COO (Country of Origin):
- CN
Related links
- MEAN WELL 240 W Output 2.23 A Resistance 10V PWM
- MEAN WELL 240 W Output 2.23 A Resistance 10V PWM
- MEAN WELL 240 W Output Resistance 3 in 1
- MEAN WELL 240 W Output 10V PWM 3 in 1
- MEAN WELL 240 W Output Resistance 10V PWM
- MEAN WELL 240 W Output 10V PWM Resistance
- MEAN WELL Constant Current LED Driver 240 W Output 10V PWM Signal or Resistance, 0 to 10 V dc
- MEAN WELL 100 W Output Resistance 10V PWM
