MEAN WELL LED Driver, 42V, 150 W Dimmable
- RS Stock No.:
- 634-298
- Mfr. Part No.:
- HLG-150H-42
- Brand:
- MEAN WELL
Subtotal (1 unit)*
$111.31
(exc. GST)
$122.44
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $111.31 |
*price indicative
- RS Stock No.:
- 634-298
- Mfr. Part No.:
- HLG-150H-42
- Brand:
- MEAN WELL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Product Type | LED Driver | |
| Output Voltage | 42V | |
| Maximum Output Power | 150W | |
| Input Voltage | 127V, 305V, 431V, 90V | |
| Dimming Operation | Yes | |
| Operating Modes | Constant Current/Constant Voltage | |
| Standards/Approvals | No | |
| Series | HLG-150H | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Product Type LED Driver | ||
Output Voltage 42V | ||
Maximum Output Power 150W | ||
Input Voltage 127V, 305V, 431V, 90V | ||
Dimming Operation Yes | ||
Operating Modes Constant Current/Constant Voltage | ||
Standards/Approvals No | ||
Series HLG-150H | ||
- COO (Country of Origin):
- CN
The MEANWELL 150W AC/DC LED driver featuring the dual mode constant voltage and constant current output. It operates from 90 to 305VAC and offers models with different rated voltage ranging between 12V and 54V. Thanks to the high efficiency up to 94%, with the fanless design, the entire series is able to operate for -40°C to +90°C case temperature under free air convection. The design of metal housing and IP67/IP65 ingress protection level allows this series to fit both indoor and outdoor applications. It is equipped with various function options, such as dimming methodologies, so as to provide the optimal design flexibility for LED lighting system.
Constant Voltage plus Constant Current mode output
Metal housing with class I design
IP67/IP65 rating for indoor or outdoor installations
Related links
- MEAN WELL 150 W Output
- MEAN WELL 150 W Output
- MEAN WELL 150 W Output
- MEAN WELL Constant Voltage + Constant Current 150 W Output Adjustable
- MEAN WELL Constant Voltage+Constant Current LED Driver 150 W Output 3 in 1
- MEAN WELL 150 W Output, 3.57A DALI
- MEAN WELL 150 W Output, 3.57A 3 in 1
- MEAN WELL 240 W Output
