MEAN WELL IP67 LED Driver, 143V, 71 V, 150.15 W DALI
- RS Stock No.:
- 534-851
- Distrelec Article No.:
- 301-34-635
- Mfr. Part No.:
- ELG-150-C1050DA3Y
- Brand:
- MEAN WELL
This image is representative of the product range
Subtotal (1 unit)*
$104.76
(exc. GST)
$115.24
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 02 April 2027
Units | Per unit |
|---|---|
| 1 + | $104.76 |
*price indicative
- RS Stock No.:
- 534-851
- Distrelec Article No.:
- 301-34-635
- Mfr. Part No.:
- ELG-150-C1050DA3Y
- Brand:
- MEAN WELL
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Output Voltage | 143V, 71V | |
| Product Type | LED Driver | |
| Maximum Output Power | 150.15W | |
| Input Voltage | 142V dc, 431V dc | |
| Dimming Operation | DALI | |
| Input Voltage Type | AC/DC | |
| IP Rating | IP67 | |
| Operating Modes | Constant Current | |
| LED Voltage | 143V, 72V | |
| Standards/Approvals | BS EN/EN62384, BIS IS15885(for 12/12A/12B/12DA/24/24A/24B/24DA/36A/36B/42/42A/42B/48A/48B/54/54A/54B only), CSA C22.2 No. 250.13-12, EAC TP TC 004, GB19510.1, GB19510.14, IEC/BS EN/ES/NZS 61347-1, IEC/BS EN/ES/NZS 61347-2-13 independent, IP65 or IP67, KC61347-1, KC61347-2-13 approved, UL8750(type”HL”) | |
| Series | ELG-150-C | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Output Voltage 143V, 71V | ||
Product Type LED Driver | ||
Maximum Output Power 150.15W | ||
Input Voltage 142V dc, 431V dc | ||
Dimming Operation DALI | ||
Input Voltage Type AC/DC | ||
IP Rating IP67 | ||
Operating Modes Constant Current | ||
LED Voltage 143V, 72V | ||
Standards/Approvals BS EN/EN62384, BIS IS15885(for 12/12A/12B/12DA/24/24A/24B/24DA/36A/36B/42/42A/42B/48A/48B/54/54A/54B only), CSA C22.2 No. 250.13-12, EAC TP TC 004, GB19510.1, GB19510.14, IEC/BS EN/ES/NZS 61347-1, IEC/BS EN/ES/NZS 61347-2-13 independent, IP65 or IP67, KC61347-1, KC61347-2-13 approved, UL8750(type”HL”) | ||
Series ELG-150-C | ||
- COO (Country of Origin):
- CN
Related links
- MEAN WELL 228 V Output, 239.4 W Output DALI
- MEAN WELL 54 V Output, 149.8 W Output DALI
- MEAN WELL 71 V Output, 250 W Output Constant Current
- MEAN WELL 57 V Output, 241.5 W Output DALI
- MEAN WELL 71 V Output, 200.2 dBm Output Io
- MEAN WELL 96 W Output DALI
- MEAN WELL LED Driver 100 W Output, 600mA DALI
- MEAN WELL 240 W Output, 5.71A DALI
