MEAN WELL IP67, IP65 1 Output LED Driver, 42V, 240 W, 5.71A DALI
- RS Stock No.:
- 149-643
- Distrelec Article No.:
- 301-34-702
- Mfr. Part No.:
- ELG-240-42DA
- Brand:
- MEAN WELL
Subtotal (1 unit)*
$92.30
(exc. GST)
$101.53
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 3 unit(s) shipping from 05 April 2027
Units | Per unit |
|---|---|
| 1 + | $92.30 |
*price indicative
- RS Stock No.:
- 149-643
- Distrelec Article No.:
- 301-34-702
- Mfr. Part No.:
- ELG-240-42DA
- Brand:
- MEAN WELL
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Product Type | LED Driver | |
| Output Voltage | 42V | |
| Maximum Output Power | 240W | |
| Input Voltage | 100V, 305V | |
| Mount Type | Screw | |
| Dimming Operation | DALI | |
| Input Voltage Type | AC/DC | |
| IP Rating | IP67, IP65 | |
| LED Voltage | 39V, 45V | |
| Driver Current | 5.71A | |
| Operating Modes | Constant Current/Constant Voltage | |
| Series | ELG-240 | |
| Standards/Approvals | KC61347-2-13, GB17625.1, BS EN/EN61547, EAC TP TC 004, compliance to IEC62386-101, KC61347-1, GB17743, UL8750(type”HL”), DALI, KC KN15, 102, IEC/BS EN/ES/NZS 61347-2-13, GB19510.1, BS EN/EN61000-3-3, BS EN/EN62384, BS EN/EN61000-3-2, GB19510.14, IEC/BS EN/ES/NZS 61347-1, IS 15885(Part 2/Sec13), EAC TP TC 02, BS EN/EN55015, (207 by request), BS EN/EN61000-4-2, KN61547, CSA C22.2 No. 250.13-12, EAC TP TC 020 | |
| Number of Outputs | 1 | |
| Power Dissipation | 0.5W | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Product Type LED Driver | ||
Output Voltage 42V | ||
Maximum Output Power 240W | ||
Input Voltage 100V, 305V | ||
Mount Type Screw | ||
Dimming Operation DALI | ||
Input Voltage Type AC/DC | ||
IP Rating IP67, IP65 | ||
LED Voltage 39V, 45V | ||
Driver Current 5.71A | ||
Operating Modes Constant Current/Constant Voltage | ||
Series ELG-240 | ||
Standards/Approvals KC61347-2-13, GB17625.1, BS EN/EN61547, EAC TP TC 004, compliance to IEC62386-101, KC61347-1, GB17743, UL8750(type”HL”), DALI, KC KN15, 102, IEC/BS EN/ES/NZS 61347-2-13, GB19510.1, BS EN/EN61000-3-3, BS EN/EN62384, BS EN/EN61000-3-2, GB19510.14, IEC/BS EN/ES/NZS 61347-1, IS 15885(Part 2/Sec13), EAC TP TC 02, BS EN/EN55015, (207 by request), BS EN/EN61000-4-2, KN61547, CSA C22.2 No. 250.13-12, EAC TP TC 020 | ||
Number of Outputs 1 | ||
Power Dissipation 0.5W | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- MEAN WELL 240 W Output 2.23 A 3 in 1 10V PWM
- MEAN WELL 239.82 W Output Io and Vo
- MEAN WELL LED Driver 100 W Output, 600mA DALI
- MEAN WELL 240 W Output
- MEAN WELL Constant Current LED Driver 240 W Output
- MEAN WELL Constant Voltage + Constant Current LED Driver W 240 W Output Tunnel Lighting
- MEAN WELL 150 W Output, 3.57A DALI
- MEAN WELL 240 W Output, 10A DALI
