MEAN WELL IP67 1 Output LED Driver, 144V, 240 W, 1.75A 3 in 1

Subtotal (1 unit)*

$108.43

(exc. GST)

$119.27

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$108.43

*price indicative

RS Stock No.:
634-245
Mfr. Part No.:
ELG-240-C1750-3Y
Brand:
MEAN WELL
Find similar products by selecting one or more attributes.
Select all

Brand

MEAN WELL

Product Type

LED Driver

Output Voltage

144V

Maximum Output Power

240W

Input Voltage

100V ac, 305V ac

Dimming Operation

3 in 1

Terminal Type

Cable

Input Voltage Type

AC

IP Rating

IP67

LED Voltage

137V, 69V

Driver Current

1.75A

Operating Modes

Constant Current

Series

ELG

Standards/Approvals

CE, ENEC, UL

Number of Outputs

1

Power Dissipation

240W

COO (Country of Origin):
CN
The MEANWELL 240W AC/DC LED driver featuring the dual mode constant voltage and constant current output. It operates from 100 to 305VAC and offers models with different rated voltage ranging between 24V and 54V. Thanks to the high efficiency up to 93%, with the fanless design, the entire series is able to operate for -40°C to +90°C case temperature under free air convection. The design of metal housing and IP67/IP65 ingress protection level allows this series to fit both indoor and outdoor applications.

Constant Voltage plus Constant Current mode output

Metal housing design with functional Ground

Built-in active PFC function

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy