MEAN WELL IP67 1 Output LED Driver, 120V, 240 W, 2.1A 3 in 1
- RS Stock No.:
- 634-235
- Mfr. Part No.:
- ELG-240-C2100-3Y
- Brand:
- MEAN WELL
Subtotal (1 unit)*
$110.82
(exc. GST)
$121.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $110.82 |
*price indicative
- RS Stock No.:
- 634-235
- Mfr. Part No.:
- ELG-240-C2100-3Y
- Brand:
- MEAN WELL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Output Voltage | 120V | |
| Product Type | LED Driver | |
| Maximum Output Power | 240W | |
| Input Voltage | 100V ac, 305V ac | |
| Dimming Operation | 3 in 1 | |
| Input Voltage Type | AC | |
| Terminal Type | Cable | |
| IP Rating | IP67 | |
| Driver Current | 2.1A | |
| Operating Modes | Constant Current | |
| LED Voltage | 114V, 57V | |
| Series | ELG | |
| Number of Outputs | 1 | |
| Standards/Approvals | CE, ENEC, UL | |
| Power Dissipation | 240W | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Output Voltage 120V | ||
Product Type LED Driver | ||
Maximum Output Power 240W | ||
Input Voltage 100V ac, 305V ac | ||
Dimming Operation 3 in 1 | ||
Input Voltage Type AC | ||
Terminal Type Cable | ||
IP Rating IP67 | ||
Driver Current 2.1A | ||
Operating Modes Constant Current | ||
LED Voltage 114V, 57V | ||
Series ELG | ||
Number of Outputs 1 | ||
Standards/Approvals CE, ENEC, UL | ||
Power Dissipation 240W | ||
- COO (Country of Origin):
- CN
The MEANWELL 240W AC/DC LED driver featuring the dual mode constant voltage and constant current output. It operates from 100 to 305VAC and offers models with different rated voltage ranging between 24V and 54V. Thanks to the high efficiency up to 93%, with the fanless design, the entire series is able to operate for -40°C to +90°C case temperature under free air convection. The design of metal housing and IP67/IP65 ingress protection level allows this series to fit both indoor and outdoor applications.
Constant Voltage plus Constant Current mode output
Metal housing design with functional Ground
Built-in active PFC function
Related links
- MEAN WELL 240 W Output 10V PWM 3 in 1
- MEAN WELL 150 W Output, 2.1A 3 in 1
- MEAN WELL 240 W Output Resistance 10V PWM
- MEAN WELL LED Driver 75 W Output, 2.1A 3 in 1 Dimming
- MEAN WELL LED Driver 240 W Output, 2100mA 3 in 1 Dimming
- MEAN WELL 240 W Output, 1.75A 3 in 1
- MEAN WELL 240 W Output Resistance 3 in 1
- MEAN WELL LED Driver 240 W Output, 5A 3 in 1 Dimming
