MEAN WELL IP67, IP65 1 Output LED Driver, 48V, 240 W, 5A 3 in 1 Dimming LED Driver

Subtotal (1 unit)*

$115.12

(exc. GST)

$126.63

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 7 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$115.12

*price indicative

RS Stock No.:
424-889
Distrelec Article No.:
303-07-873
Mfr. Part No.:
ELG-240-48B-3Y
Brand:
MEAN WELL
Find similar products by selecting one or more attributes.
Select all

Brand

MEAN WELL

Product Type

LED Driver

Output Voltage

48V

Maximum Output Power

240W

Input Voltage

142V dc, 431V dc

Mount Type

Screw

Sub Type

LED Driver

Dimming Operation

3 in 1 Dimming

Input Voltage Type

DC

IP Rating

IP67, IP65

Driver Current

5A

Operating Modes

Constant Current/Constant Voltage

Series

ELG

Standards/Approvals

KC KN15, KN61547, IEC/BS EN/ES/NZS 61347-2-13, BS EN/EN62384, BS EN/ EN61000-3-3, BS EN/EN61000-3-2 Class C, UL8750, BS EN/EN55015, BIS IS15885, KC61347-2-13, GB19510.1, KC61347-1, GB17625.1, CSA C22.2 No. 250.13-12, IP65 or IP67, EAC TP TC 020, IEC/BS EN/ES/NZS 61347-1, GB/T 17743, GB19510.14, EAC TP TC 004

Number of Outputs

1

Power Dissipation

0.5W

RoHS Status: Exempt

COO (Country of Origin):
CN
The MEANWELL AC-DC Single output LED Driver Mix Mode (CV+CC) with PFC and 3 wire input and Output 48VDC at 5A and Dimming 0 to 10VDC or PWM resistance and IP67 and Cable output.

Warranty pack 60 Months Bring-In

RoHS Compliant

Packing quantity 12

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy