MEAN WELL IP67, IP65 LED Driver, 24V, 240 W Dimmable
- RS Stock No.:
- 149-532
- Distrelec Article No.:
- 301-34-691
- Mfr. Part No.:
- ELG-240-24A-3Y
- Brand:
- MEAN WELL
Subtotal (1 unit)*
$99.64
(exc. GST)
$109.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 14 unit(s) ready to ship from another location
- Plus 24 unit(s) shipping from 14 December 2026
Units | Per unit |
|---|---|
| 1 + | $99.64 |
*price indicative
- RS Stock No.:
- 149-532
- Distrelec Article No.:
- 301-34-691
- Mfr. Part No.:
- ELG-240-24A-3Y
- Brand:
- MEAN WELL
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Product Type | LED Driver | |
| Output Voltage | 24V | |
| Maximum Output Power | 240W | |
| Input Voltage | 100V, 305V | |
| Dimming Operation | Yes | |
| Terminal Type | Dim+ | |
| Input Voltage Type | AC/DC | |
| IP Rating | IP67, IP65 | |
| Operating Modes | Constant Current/Constant Voltage | |
| Series | ELG-240 | |
| Standards/Approvals | CSA C22.2 No. 250.13-12, EAC TP TC 02, EAC TP TC 020, GB17625.1, GB17743, IEC62386-101, IEC/BS EN/ES/NZS 61347-1, IEC/BS EN/ES/NZS 61347-2-13, IS 15885(Part 2/Sec13), KC KN15, KN61547, UL8750(typeHL), BS EN/EN61000-4-2, BS EN/EN61547, 102, BS EN/EN55015, BS EN/EN61000-3-2 Class C, BS EN/EN61000-3-3 | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Product Type LED Driver | ||
Output Voltage 24V | ||
Maximum Output Power 240W | ||
Input Voltage 100V, 305V | ||
Dimming Operation Yes | ||
Terminal Type Dim+ | ||
Input Voltage Type AC/DC | ||
IP Rating IP67, IP65 | ||
Operating Modes Constant Current/Constant Voltage | ||
Series ELG-240 | ||
Standards/Approvals CSA C22.2 No. 250.13-12, EAC TP TC 02, EAC TP TC 020, GB17625.1, GB17743, IEC62386-101, IEC/BS EN/ES/NZS 61347-1, IEC/BS EN/ES/NZS 61347-2-13, IS 15885(Part 2/Sec13), KC KN15, KN61547, UL8750(typeHL), BS EN/EN61000-4-2, BS EN/EN61547, 102, BS EN/EN55015, BS EN/EN61000-3-2 Class C, BS EN/EN61000-3-3 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- MEAN WELL 240 W Output 0 to 10 V dc
- MEAN WELL LED Driver 240 W Output, 10A 3 in 1 Dimming
- MEAN WELL 240 W Output, 10A DALI
- MEAN WELL 240 W Output 2.23 A Resistance 10V PWM
- MEAN WELL 240 W Output Constant Current / Constant Voltage
- MEAN WELL Constant Voltage+Constant Current LED Driver 240 W Output
- MEAN WELL Constant Current LED Driver 240 W Output 0 to 10 V dc
- MEAN WELL 240 W Output, 5A DALI
