MEAN WELL IP67 1 Output LED Driver, 54V, 240 W, 4.45A DALI
- RS Stock No.:
- 634-247
- Mfr. Part No.:
- ELG-240-54AB-3Y
- Brand:
- MEAN WELL
Subtotal (1 unit)*
$117.51
(exc. GST)
$129.26
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $117.51 |
*price indicative
- RS Stock No.:
- 634-247
- Mfr. Part No.:
- ELG-240-54AB-3Y
- Brand:
- MEAN WELL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Output Voltage | 54V | |
| Product Type | LED Driver | |
| Maximum Output Power | 240W | |
| Input Voltage | 100V ac, 305V ac | |
| Dimming Operation | DALI | |
| Terminal Type | Cable | |
| Input Voltage Type | AC | |
| IP Rating | IP67 | |
| Driver Current | 4.45A | |
| LED Voltage | 27V, 54V | |
| Operating Modes | Constant Voltage, Constant Current | |
| Series | ELG | |
| Standards/Approvals | ENEC, UL, CE | |
| Number of Outputs | 1 | |
| Power Dissipation | 240W | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Output Voltage 54V | ||
Product Type LED Driver | ||
Maximum Output Power 240W | ||
Input Voltage 100V ac, 305V ac | ||
Dimming Operation DALI | ||
Terminal Type Cable | ||
Input Voltage Type AC | ||
IP Rating IP67 | ||
Driver Current 4.45A | ||
LED Voltage 27V, 54V | ||
Operating Modes Constant Voltage, Constant Current | ||
Series ELG | ||
Standards/Approvals ENEC, UL, CE | ||
Number of Outputs 1 | ||
Power Dissipation 240W | ||
- COO (Country of Origin):
- CN
The MEANWELL 240W AC/DC LED driver featuring the dual mode constant voltage and constant current output. It operates from 100 to 305VAC and offers models with different rated voltage ranging between 24V and 54V. Thanks to the high efficiency up to 93%, with the fanless design, the entire series is able to operate for -40°C to +90°C case temperature under free air convection. The design of metal housing and IP67/IP65 ingress protection level allows this series to fit both indoor and outdoor applications.
Constant voltage plus Constant current mode output
Metal housing design with functional Ground
5 years warranty
Related links
- MEAN WELL LED Driver 240 W Output, 4.45A 3 in 1 Dimming
- MEAN WELL 200 W Output Resistance 3 in 1
- MEAN WELL 240 W Output, 5A DALI
- MEAN WELL 240 W Output, 6.66A DALI
- MEAN WELL 240 W Output, 10A DALI
- MEAN WELL Constant Voltage+Constant Current LED Driver 240 W Output
- MEAN WELL Constant Current LED Driver 240 W Output 0 to 10 V dc
- MEAN WELL Constant Current LED Driver 240 W Output 10V PWM Signal or Resistance, 0 to 10 V dc
