MEAN WELL IP65, IP67 LED Driver, 54V, 240 W Dimmable Constant Voltage+Constant Current LED Driver
- RS Stock No.:
- 149-531
- Distrelec Article No.:
- 301-57-126
- Mfr. Part No.:
- ELG-240-54A-3Y
- Brand:
- MEAN WELL
Subtotal (1 unit)*
$75.91
(exc. GST)
$83.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 18 unit(s) ready to ship from another location
- Plus 12 unit(s) shipping from 22 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $75.91 |
*price indicative
- RS Stock No.:
- 149-531
- Distrelec Article No.:
- 301-57-126
- Mfr. Part No.:
- ELG-240-54A-3Y
- Brand:
- MEAN WELL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Product Type | LED Driver | |
| Output Voltage | 54V | |
| Maximum Output Power | 240W | |
| Input Voltage | 100V, 305V | |
| Sub Type | Constant Voltage+Constant Current LED Driver | |
| Dimming Operation | Yes | |
| Input Voltage Type | AC | |
| IP Rating | IP65, IP67 | |
| LED Voltage | 27V, 54V | |
| Operating Modes | Constant Current/Constant Voltage | |
| Standards/Approvals | IS 15885(Part 2/Sec13) | |
| Series | ELG-240 | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Product Type LED Driver | ||
Output Voltage 54V | ||
Maximum Output Power 240W | ||
Input Voltage 100V, 305V | ||
Sub Type Constant Voltage+Constant Current LED Driver | ||
Dimming Operation Yes | ||
Input Voltage Type AC | ||
IP Rating IP65, IP67 | ||
LED Voltage 27V, 54V | ||
Operating Modes Constant Current/Constant Voltage | ||
Standards/Approvals IS 15885(Part 2/Sec13) | ||
Series ELG-240 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The MEANWELL AC-DC Single output LED Driver with Mix Mode (CV+CC) and PFC technology. It provides an output of 54VDC at 4.45A, with the ability to adjust CC/CV using a Potentiometer. With an IP65 rating, this driver is suitable for various applications requiring reliable power supply.
Delivers an output power of 240W
Supports constant current (C.C.), constant power (C.P.), and constant voltage (C.V.) modes
Input voltage range of 100 - 305V with 110/230 universal input
IP65 rated for protection against dust and water
Compact metal housing design for easy installation and durability
Related links
- MEAN WELL Constant Voltage+Constant Current LED Driver 240 W Output 10V PWM Signal or Resistance, 0 to 10 V
- MEAN WELL Constant Current LED Driver 240 W Output 0 to 10 V dc
- MEAN WELL Constant Voltage+Constant Current LED Driver 240 W Output
- MEAN WELL Constant Current LED Driver 240 W Output 10V PWM Signal or Resistance, 0 to 10 V dc
- MEAN WELL Constant Voltage+Constant Current LED Driver 240 W Output Additive 0 to 10V dc
- MEAN WELL Constant Voltage+Constant Current LED Driver 240 W Output 1.5 A 60 A
- MEAN WELL Constant Current LED Driver 240 W Output
- MEAN WELL Constant Voltage+Constant Current LED Driver 240 W Output, 1.2A Additive
