MEAN WELL IP42 1 Output LED Driver, 63V, 60 W 3 in 1
- RS Stock No.:
- 611-406
- Mfr. Part No.:
- PLD-60-1050B
- Brand:
- MEAN WELL
Subtotal (1 unit)*
$45.92
(exc. GST)
$50.51
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 02 April 2027
Units | Per unit |
|---|---|
| 1 + | $45.92 |
*price indicative
- RS Stock No.:
- 611-406
- Mfr. Part No.:
- PLD-60-1050B
- Brand:
- MEAN WELL
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Output Voltage | 63V | |
| Product Type | LED Driver | |
| Maximum Output Power | 60W | |
| Input Voltage | 180V ac, 295V ac | |
| Dimming Operation | 3 in 1 | |
| Input Voltage Type | AC | |
| IP Rating | IP42 | |
| LED Voltage | 63V | |
| Operating Modes | Constant Current | |
| Standards/Approvals | IP42 approved, IS 15885(Part 2/Sec13) R-41027766, 6, BS EN/EN61347-1, 8, BS EN/EN61347-2-13 independent, BIS IS15885 (for 700B, 1050B, 1400B only), EAC TP TC 020, BS EN/EN61000-3-3, EAC TP TC 004, BS EN/EN61547, BS EN/EN62384, BS EN/EN61000-3-2 Class C, BS EN/EN55015, 11, BS EN/EN61000-4-2, 3, 4, 5, ENEC | |
| Number of Outputs | 1 | |
| Series | PLD-60 | |
| Configuration | Single Output | |
| Primary Type | LED Driver | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Output Voltage 63V | ||
Product Type LED Driver | ||
Maximum Output Power 60W | ||
Input Voltage 180V ac, 295V ac | ||
Dimming Operation 3 in 1 | ||
Input Voltage Type AC | ||
IP Rating IP42 | ||
LED Voltage 63V | ||
Operating Modes Constant Current | ||
Standards/Approvals IP42 approved, IS 15885(Part 2/Sec13) R-41027766, 6, BS EN/EN61347-1, 8, BS EN/EN61347-2-13 independent, BIS IS15885 (for 700B, 1050B, 1400B only), EAC TP TC 020, BS EN/EN61000-3-3, EAC TP TC 004, BS EN/EN61547, BS EN/EN62384, BS EN/EN61000-3-2 Class C, BS EN/EN55015, 11, BS EN/EN61000-4-2, 3, 4, 5, ENEC | ||
Number of Outputs 1 | ||
Series PLD-60 | ||
Configuration Single Output | ||
Primary Type LED Driver | ||
- COO (Country of Origin):
- CN
Related links
- MEAN WELL 60 W Output 3 in 1
- MEAN WELL Multiple-Stage Constant Power/Constant Voltage LED Driver 9 V Output, 60 W Output 3 in 1 Dimming
- MEAN WELL Constant Voltage + Constant Current 60 W Output, 1A 3 in 1
- MEAN WELL Multiple-Stage Constant Power/Constant Voltage LED Driver 60 W Output, 1400mA 3 in 1 Dimming
- MEAN WELL Single Output LED Power Supply 43 V Output 1400mA
- MEAN WELL Single Output LED Power Supply 86 V Output 700mA
- MEAN WELL 60 W Output, 5A 3 in 1
- MEAN WELL PWM Output LED Driver 60 W Output, 5A 3 in 1
