MEAN WELL IP42 1 Output LED Driver, 25V, 43 V, 60 W, 1.4A Single Output LED Power Supply
- RS Stock No.:
- 149-586
- Distrelec Article No.:
- 301-57-305
- Mfr. Part No.:
- PLD-60-1400B
- Brand:
- MEAN WELL
Subtotal (1 unit)*
$32.41
(exc. GST)
$35.65
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 30 unit(s) ready to ship from another location
- Plus 18 unit(s) shipping from 15 March 2027
- Plus 18 unit(s) shipping from 12 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $32.41 |
*price indicative
- RS Stock No.:
- 149-586
- Distrelec Article No.:
- 301-57-305
- Mfr. Part No.:
- PLD-60-1400B
- Brand:
- MEAN WELL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Product Type | LED Driver | |
| Output Voltage | 25V, 43V | |
| Maximum Output Power | 60W | |
| Input Voltage | 180V, 295V | |
| Sub Type | Single Output LED Power Supply | |
| Input Voltage Type | AC | |
| IP Rating | IP42 | |
| Driver Current | 1.4A | |
| Operating Modes | Constant Current | |
| Standards/Approvals | BS EN/EN61547, BS EN/EN62384, EAC TP TC 004, EAC TP TC 020, ENEC BS EN/EN61347-1, IP42 approved, BS EN/EN61347-2-13 independent, BS EN/EN61000-3-2 Class C, BS EN/EN55015, BIS IS15885, BS EN/EN61000-3-3, BS EN/EN61000-4-2 | |
| Number of Outputs | 1 | |
| Series | PLD-60 | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Product Type LED Driver | ||
Output Voltage 25V, 43V | ||
Maximum Output Power 60W | ||
Input Voltage 180V, 295V | ||
Sub Type Single Output LED Power Supply | ||
Input Voltage Type AC | ||
IP Rating IP42 | ||
Driver Current 1.4A | ||
Operating Modes Constant Current | ||
Standards/Approvals BS EN/EN61547, BS EN/EN62384, EAC TP TC 004, EAC TP TC 020, ENEC BS EN/EN61347-1, IP42 approved, BS EN/EN61347-2-13 independent, BS EN/EN61000-3-2 Class C, BS EN/EN55015, BIS IS15885, BS EN/EN61000-3-3, BS EN/EN61000-4-2 | ||
Number of Outputs 1 | ||
Series PLD-60 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The MEANWELL 60W single output LED power supply that offers constant current (CC) performance. With an input voltage range of 230Vac and an output of 1.4A at 25-43Vdc, this power supply ensures reliable and efficient LED lighting. It features a built-in active power factor correction (PFC) function, as well as short circuit and over-temperature protection. It is enclosed in a fully isolated plastic case with an IP30 rating, making it suitable for various LED lighting applications. With a compact size and high reliability, this power supply provides a low-cost and energy-efficient solution for your lighting needs.
Built-in active PFC function for improved power efficiency
Constant current design ensures stable LED performance
Short circuit and over-temperature protections enhance safety
Cooling by free air convection prevents overheating
Fully isolated plastic case with IP30 rating for enhanced durability
Low-cost solution without the need for external drivers
High reliability for long-lasting lighting
3-year warranty for added peace of mind
Related links
- MEAN WELL Single Output LED Power Supply 86 V Output 700mA
- MEAN WELL Constant Voltage LED Driver 9 V Output 1400mA 3 in 1 Dimming
- MEAN WELL Multiple-Stage Constant Power/Constant Voltage LED Driver 9 V Output 1400mA 3 in 1 Dimming
- MEAN WELL Single Output LED Power Supply 150 W Output, 1.5A 3 in 1
- MEAN WELL 40 W Output 3 in 1
- MEAN WELL 60 W Output 3 in 1
- MEAN WELL 43 V Output, 45.15 W Output
- MEAN WELL Constant Voltage LED Driver 60 W Output DA2 type, PWM
