MEAN WELL IP42 LED Driver, 50V, 86 V, 60 W, 700mA Dimmable Single Output LED Power Supply
- RS Stock No.:
- 149-585
- Distrelec Article No.:
- 301-57-306
- Mfr. Part No.:
- PLD-60-700B
- Brand:
- MEAN WELL
Subtotal (1 unit)*
$38.48
(exc. GST)
$42.33
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 14 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | $38.48 |
*price indicative
- RS Stock No.:
- 149-585
- Distrelec Article No.:
- 301-57-306
- Mfr. Part No.:
- PLD-60-700B
- Brand:
- MEAN WELL
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Output Voltage | 50V, 86V | |
| Product Type | LED Driver | |
| Maximum Output Power | 60W | |
| Input Voltage | 180V, 295V | |
| Sub Type | Single Output LED Power Supply | |
| Dimming Operation | Yes | |
| Input Voltage Type | AC | |
| IP Rating | IP42 | |
| LED Voltage | 50V, 86V | |
| Driver Current | 700mA | |
| Operating Modes | Constant Current | |
| Standards/Approvals | BIS IS15885(for 700B, 1050B, 1400B only), BS EN/EN55015, BS EN/EN61000-3-2 Class C, BS EN/EN61000-3-3, BS EN/EN61000-4-2, BS EN/EN61347-2-13 independent, BS EN/EN62384, criteria B, EAC TP TC 004, EAC TP TC 020, ENEC BS EN/EN61347-1, IP42 approved, light industry level(Surge 2KV), BS EN/EN61547, 11, 3, 4, 5, 6, 8 | |
| Series | PLD-60 | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Output Voltage 50V, 86V | ||
Product Type LED Driver | ||
Maximum Output Power 60W | ||
Input Voltage 180V, 295V | ||
Sub Type Single Output LED Power Supply | ||
Dimming Operation Yes | ||
Input Voltage Type AC | ||
IP Rating IP42 | ||
LED Voltage 50V, 86V | ||
Driver Current 700mA | ||
Operating Modes Constant Current | ||
Standards/Approvals BIS IS15885(for 700B, 1050B, 1400B only), BS EN/EN55015, BS EN/EN61000-3-2 Class C, BS EN/EN61000-3-3, BS EN/EN61000-4-2, BS EN/EN61347-2-13 independent, BS EN/EN62384, criteria B, EAC TP TC 004, EAC TP TC 020, ENEC BS EN/EN61347-1, IP42 approved, light industry level(Surge 2KV), BS EN/EN61547, 11, 3, 4, 5, 6, 8 | ||
Series PLD-60 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- MEAN WELL Single Output LED Power Supply 43 V Output 1400mA
- MEAN WELL Single Output LED Power Supply 150 W Output, 1.5A 3 in 1
- MEAN WELL 86 V Output, 239.4 W Output Io
- MEAN WELL Step-Up Constant Current LED Driver 86 V Output, 45 W Output 3 in 1
- MEAN WELL Step-Up Constant Current LED Driver 86 V Output 350mA 3 in 1
- MEAN WELL 60 W Output 3 in 1
- MEAN WELL Constant Current Mode LED Driver 93 V Output, 65 W Output 3 in 1
- MEAN WELL 428 V Output 700mA Io
