MEAN WELL IP67 LED Driver, 12V, 60 W, 5A 3 in 1 PWM Output LED Driver

Subtotal (1 unit)*

$58.35

(exc. GST)

$64.18

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 6 unit(s) shipping from 23 November 2026
  • Plus 12 unit(s) shipping from 22 February 2027
  • Plus 12 unit(s) shipping from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$58.35

*price indicative

RS Stock No.:
145-126
Distrelec Article No.:
303-07-926
Mfr. Part No.:
PWM-60-12DA2
Brand:
MEAN WELL
Find similar products by selecting one or more attributes.
Select all

Brand

MEAN WELL

Output Voltage

12V

Product Type

LED Driver

Maximum Output Power

60W

Input Voltage

305V ac, 90V ac

Sub Type

PWM Output LED Driver

Dimming Operation

3 in 1

Input Voltage Type

AC

IP Rating

IP67

Driver Current

5A

Operating Modes

Constant Voltage

Series

PWM-60

Standards/Approvals

IS 15885(Part 2/Sec13) R-41027766

Power Dissipation

0.5W

RoHS Status: Exempt

COO (Country of Origin):
CN
The MEANWELL LED driver is designed to provide constant voltage for LED strips with a PWM output. It is able to maintain brightness homogeneity while driving all kinds of LED strips and LED blubs.

5 years warranty

IP67 rated for outdoor use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy