MEAN WELL IP67 LED Driver, 12V, 60 W, 5A
- RS Stock No.:
- 314-288
- Mfr. Part No.:
- XLN-60-12
- Brand:
- MEAN WELL
Subtotal (1 unit)*
$42.77
(exc. GST)
$47.05
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 6 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | $42.77 |
*price indicative
- RS Stock No.:
- 314-288
- Mfr. Part No.:
- XLN-60-12
- Brand:
- MEAN WELL
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Product Type | LED Driver | |
| Output Voltage | 12V | |
| Maximum Output Power | 60W | |
| Input Voltage | 110V, 305V | |
| Dimming Operation | No | |
| Input Voltage Type | AC/DC | |
| IP Rating | IP67 | |
| Operating Modes | Constant Voltage | |
| Driver Current | 5A | |
| Standards/Approvals | GB19510.14, ENEC BS EN/EN61347-1, Design refer to AS/NZS 61347-1, UL8750(Type HL and Class P), EAC TP TC 004 Approved, Comply with IEC62386-101, BS EN/EN62384 independent, BS EN/EN61347-2-13(EL) appendix J suitable for emergency installations(DC input 176-280VDC), AS/NZS 61347-2-13, 207, 102, CSA C22.2 No. 250.13-12, GB19510.1 | |
| Series | XLN | |
| Power Dissipation | 0.5W | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Product Type LED Driver | ||
Output Voltage 12V | ||
Maximum Output Power 60W | ||
Input Voltage 110V, 305V | ||
Dimming Operation No | ||
Input Voltage Type AC/DC | ||
IP Rating IP67 | ||
Operating Modes Constant Voltage | ||
Driver Current 5A | ||
Standards/Approvals GB19510.14, ENEC BS EN/EN61347-1, Design refer to AS/NZS 61347-1, UL8750(Type HL and Class P), EAC TP TC 004 Approved, Comply with IEC62386-101, BS EN/EN62384 independent, BS EN/EN61347-2-13(EL) appendix J suitable for emergency installations(DC input 176-280VDC), AS/NZS 61347-2-13, 207, 102, CSA C22.2 No. 250.13-12, GB19510.1 | ||
Series XLN | ||
Power Dissipation 0.5W | ||
- COO (Country of Origin):
- CN
Related links
- MEAN WELL Multiple-Stage Constant Power/Constant Voltage LED Driver 60 W Output, 5A 3 in 1 Dimming
- MEAN WELL Constant Voltage LED Driver 60 W Output, 5A 3 in 1 Dimming
- MEAN WELL 7.2 V Output 5A 3 in 1
- MEAN WELL PWM Output LED Driver 60 W Output, 5A 3 in 1
- MEAN WELL 60 W Output, 1700mA 3 in 1
- MEAN WELL 60 W Output, 1400mA 3 in 1
- MEAN WELL 60 W Output 10V PWM Resistance
- MEAN WELL 40 W Output, 3.4A 3 in 1 Dimming
