MEAN WELL IP67 LED Driver, 20V, 120 W 3 in 1
- RS Stock No.:
- 634-315
- Mfr. Part No.:
- HLG-120H-20B
- Brand:
- MEAN WELL
Subtotal (1 unit)*
$110.29
(exc. GST)
$121.32
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 4 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | $110.29 |
*price indicative
- RS Stock No.:
- 634-315
- Mfr. Part No.:
- HLG-120H-20B
- Brand:
- MEAN WELL
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Output Voltage | 20V | |
| Product Type | LED Driver | |
| Maximum Output Power | 120W | |
| Input Voltage | 127V dc, 431V dc | |
| Dimming Operation | 3 in 1 | |
| Input Voltage Type | AC/DC | |
| IP Rating | IP67 | |
| Operating Modes | Constant Voltage + Constant Current | |
| Series | HLG-120H | |
| Standards/Approvals | UL8750, (Type”HL”)BS EN/EN BS EN/EN AS/NZS (except for AB-Type)AS/NZS 61347-2-13 independent, KC61347-2-13, J61347-2-13(except for AB-Type)GB19510.1, IP65 or IP67, J61347-1, GB19510.14, (except for D-Type)(except for D-Type), EAC TPTC 004KC61347-1, CSA C22.2 No. 250.0-08, BISIS15885( for 12B, 24B, 36A, 54A only), Approved, 61347-2-13, 61347-1 | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Output Voltage 20V | ||
Product Type LED Driver | ||
Maximum Output Power 120W | ||
Input Voltage 127V dc, 431V dc | ||
Dimming Operation 3 in 1 | ||
Input Voltage Type AC/DC | ||
IP Rating IP67 | ||
Operating Modes Constant Voltage + Constant Current | ||
Series HLG-120H | ||
Standards/Approvals UL8750, (Type”HL”)BS EN/EN BS EN/EN AS/NZS (except for AB-Type)AS/NZS 61347-2-13 independent, KC61347-2-13, J61347-2-13(except for AB-Type)GB19510.1, IP65 or IP67, J61347-1, GB19510.14, (except for D-Type)(except for D-Type), EAC TPTC 004KC61347-1, CSA C22.2 No. 250.0-08, BISIS15885( for 12B, 24B, 36A, 54A only), Approved, 61347-2-13, 61347-1 | ||
- COO (Country of Origin):
- CN
Related links
- MEAN WELL 100 W Output 4.8 A Resistance 3 in 1
- MEAN WELL 60 W Output Resistance 10V PWM
- MEAN WELL 240 W Output
- MEAN WELL 120 W Output 3 in 1
- MEAN WELL LED Driver 120 W Output, 2.5A 3 in 1 Dimming
- MEAN WELL LED Driver 120 W Output, 2.9A 3 in 1 Dimming
- MEAN WELL LED Driver 120 W Output, 10A 3 in 1 Dimming
- MEAN WELL LED Driver 120 W Output, 4A 3 in 1 Dimming
